Part Details for B14B-PHDSS-B(LF)(SN) by JST Manufacturing
Results Overview of B14B-PHDSS-B(LF)(SN) by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B14B-PHDSS-B(LF)(SN) Information
B14B-PHDSS-B(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNCSPPCB14B | Amphenol Communications Solutions | HSD Connector, V/T, DIP, HSD+0, 1X1, C Coding with North, Tray |
Price & Stock for B14B-PHDSS-B(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50329904
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 163 Package Multiple: 1 | Americas - 3780 |
|
$0.3060 / $0.6880 | Buy Now |
DISTI #
77900725
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2249 | Americas - 432 |
|
$0.3843 | Buy Now |
DISTI #
B14B-PHDSS-B(LF)(SN)
|
IBS Electronics | CONN SHROUDED HEADER HDR 14 POS 2MM SOLDER ST THRU-HOLE BOX Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.3315 / $0.3510 | Buy Now |
DISTI #
B14B-PHDSS-B(LF)(SN)
|
Chip One Stop | Interconnects pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 3780 |
|
$0.1870 / $0.6880 | Buy Now |
|
LCSC | 2x7P 14P PHD Tin 2mm 7 -25+85 3A 2 2mm Copper alloy Direct Insert PluginP2mm Wire To Board Connector ROHS | 65935 |
|
$0.1949 / $0.3688 | Buy Now |
Part Details for B14B-PHDSS-B(LF)(SN)
B14B-PHDSS-B(LF)(SN) CAD Models
B14B-PHDSS-B(LF)(SN) Part Data Attributes
|
B14B-PHDSS-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B14B-PHDSS-B(LF)(SN)
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B14B-PHDSS-B(LF)(SN)
This table gives cross-reference parts and alternative options found for B14B-PHDSS-B(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B14B-PHDSS-B(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
53290-1480 | Molex | $1.1627 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | B14B-PHDSS-B(LF)(SN) vs 53290-1480 |
95820-214B2 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS-B(LF)(SN) vs 95820-214B2 |
95820-114D0 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS-B(LF)(SN) vs 95820-114D0 |
95820-214B0 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS-B(LF)(SN) vs 95820-214B0 |
55487-1416 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS-B(LF)(SN) vs 55487-1416 |
87141-014 | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B14B-PHDSS-B(LF)(SN) vs 87141-014 |
95820-114B2 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS-B(LF)(SN) vs 95820-114B2 |
95890-614 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS-B(LF)(SN) vs 95890-614 |
89400-1423 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS-B(LF)(SN) vs 89400-1423 |
95820-114A1 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS-B(LF)(SN) vs 95820-114A1 |
B14B-PHDSS-B(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
-
Yes, the B14B-PHDSS-B(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the B14B-PHDSS-B(LF)(SN) is -40°C to 105°C (-40°F to 221°F).
-
Yes, the B14B-PHDSS-B(LF)(SN) is designed to be resistant to dust, moisture, and other environmental factors, making it suitable for use in harsh environments.
-
No, the B14B-PHDSS-B(LF)(SN) is designed for use with wire sizes AWG 20-28. Using a larger wire size may not provide a reliable connection.