-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B14B-PHDSS(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B14BPHDSSLFSN
|
Mouser Electronics | Automotive Connectors PHD HEADER (TOP) RoHS: Compliant | 0 |
|
$0.2450 / $0.4400 | Order Now |
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 658 |
|
$0.3240 / $0.8100 | Buy Now |
DISTI #
B14B-PHDSS(LF)(SN)
|
IBS Electronics | B14B-PHDSS(LF)(SN) by JST is a 2 mm pitch, 14-position, SMT, dual-row, top-entry, shrouded wire-to-board header designed for secure and reliable connections in compact electronic applications. Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.3510 / $0.3770 | Buy Now |
|
Chip Stock | 150 |
|
RFQ | ||
|
LCSC | 2x7P 14P PHD Tin 2mm 7 -25+85 3A 2 2mm Copper alloy Direct Insert PluginP2mm Wire To Board Connector ROHS | 110130 |
|
$0.1907 / $0.3675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B14B-PHDSS(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B14B-PHDSS(LF)(SN)
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B14B-PHDSS(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B14B-PHDSS(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
53290-1480 | Molex | $1.1627 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | B14B-PHDSS(LF)(SN) vs 53290-1480 |
95820-214B2 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS(LF)(SN) vs 95820-214B2 |
95820-114D0 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS(LF)(SN) vs 95820-114D0 |
95820-214B0 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS(LF)(SN) vs 95820-214B0 |
55487-1416 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS(LF)(SN) vs 55487-1416 |
87141-014 | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B14B-PHDSS(LF)(SN) vs 87141-014 |
95820-114B2 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS(LF)(SN) vs 95820-114B2 |
95890-614 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS(LF)(SN) vs 95890-614 |
89400-1423 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS(LF)(SN) vs 89400-1423 |
95820-114A1 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B14B-PHDSS(LF)(SN) vs 95820-114A1 |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
Yes, the B14B-PHDSS(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the B14B-PHDSS(LF)(SN) is -25°C to 85°C (-13°F to 185°F).
Yes, the B14B-PHDSS(LF)(SN) is designed for outdoor use and can withstand exposure to moisture and humidity.
The mating cycle life of the B14B-PHDSS(LF)(SN) is 500 cycles.