-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B12B-XH-A(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B12BXHALFSN
|
Mouser Electronics | Headers & Wire Housings XH HEADER (TOP) RoHS: Compliant | 10786 |
|
$0.1980 / $0.3600 | Buy Now |
|
Future Electronics | XH Series 12 Position 2.5 mm Pitch Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 2406Bag |
|
$0.2200 / $0.2450 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 8199 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 4502 |
|
$0.1980 / $0.5400 | Buy Now |
|
Future Electronics | XH Series 12 Position 2.5 mm Pitch Through Hole Shrouded Header Min Qty: 1 Package Multiple: 1 |
2906 null |
|
$0.2200 / $0.2450 | Buy Now |
DISTI #
B12B-XH-A(LF)(SN)
|
IBS Electronics | B12B-XH-A(LF)(SN) by JST is a 12-position, 2.5 mm pitch, through-hole, shrouded header from the XH Series, designed for secure and reliable connections in various electronic applications. Min Qty: 40 Package Multiple: 1 | 2906 |
|
$0.2860 / $0.3185 | Buy Now |
|
Cytech Systems Limited | CONN HEADER VERT 12POS 2.5MM | 375 |
|
RFQ | |
|
LCSC | 1x12P 12P XH Tin 12 -25+85 3A 1 2.5mm Brass Direct Insert PluginP2.5mm Wire To Board Connector ROHS | 190 |
|
$0.0971 / $0.1884 | Buy Now |
|
New Advantage Corporation | XH Series 12 Position 2.5 mm Pitch Through Hole Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 2250 |
|
$0.3769 / $0.4083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B12B-XH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B12B-XH-A(LF)(SN)
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.226 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.276 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B12B-XH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12B-XH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
53426-1210 | Molex | $0.5005 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | B12B-XH-A(LF)(SN) vs 53426-1210 |
1-104363-1 | TE Connectivity | $1.0000 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | B12B-XH-A(LF)(SN) vs 1-104363-1 |
1-87465-3 | TE Connectivity | $11.3450 | 12 MODII HDR SRST UNSHRD .100 | B12B-XH-A(LF)(SN) vs 1-87465-3 |
1-440053-2 | TE Connectivity | Check for Price | 2.5mm,HDR,12pos,R/A | B12B-XH-A(LF)(SN) vs 1-440053-2 |
1-87232-2 | TE Connectivity | Check for Price | 12 MODII HDR SRRA UNSHRD .100 | B12B-XH-A(LF)(SN) vs 1-87232-2 |
HNC1-2.5P-12DS | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | B12B-XH-A(LF)(SN) vs HNC1-2.5P-12DS |
6-103414-0 | TE Connectivity | Check for Price | 12 MODII HDR SRST SHRD .100CL | B12B-XH-A(LF)(SN) vs 6-103414-0 |
1-104362-1 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | B12B-XH-A(LF)(SN) vs 1-104362-1 |
76382-312LF | Amphenol FCi | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | B12B-XH-A(LF)(SN) vs 76382-312LF |
22-21-1121 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | B12B-XH-A(LF)(SN) vs 22-21-1121 |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb·in).
Yes, the B12B-XH-A(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
Yes, the connector is sealed to IP67 standards, making it suitable for outdoor use and resistant to water and dust ingress.
The maximum operating temperature for the B12B-XH-A(LF)(SN) is 105°C (221°F).
Yes, the B12B-XH-A(LF)(SN) is compatible with AWG24 wire, but ensure proper wire stripping and termination to prevent damage to the connector.