-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, Maintained, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B12AP by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8543
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches B12AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $9.6100 | Buy Now |
DISTI #
360-1012-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3835 In Stock |
|
$3.7021 / $5.7700 | Buy Now |
DISTI #
633-B12AP
|
Mouser Electronics | Toggle Switches SPDT ON-ON PC MOUNT RoHS: Compliant | 647 |
|
$3.7100 / $5.5500 | Buy Now |
DISTI #
70192478
|
RS | Switch, Sealed, Anti-Static Toggle, SPDT, ON-NONE-ON, Str PC, No Cap,0.4A,28VAC/DC Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 16 |
|
$4.3200 / $5.6100 | Buy Now |
DISTI #
NKKB12AP
|
Heilind Electronics | SWITCH TOGGLE SPDT .4VA | Americas - 2125 in Stock |
|
$4.6508 / $6.5000 | Buy Now |
DISTI #
87553044
|
Verical | Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount Min Qty: 13 Package Multiple: 1 | Americas - 50 |
|
$4.0880 / $5.4040 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, ON-ON, MAINTAINED, 3 PCB HOLE CNT, SOLDER TERMINAL, TOGGLE BAT ACTUATOR, THROUGH HOLE-STRAIGHT | 11 |
|
$2.8688 / $5.7375 | Buy Now |
DISTI #
B12AP
|
TTI | Toggle Switches SPDT ON-ON PC MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2450 In Stock |
|
$3.9800 / $5.3200 | Buy Now |
DISTI #
B12AP
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.4A/28VAC, 0.4A/28VDC Min Qty: 1 | 0 |
|
$2.7300 / $3.6300 | RFQ |
DISTI #
B12AP
|
IBS Electronics | SWITCH TOGGLE ON NONE ON SPDT BAT LEVER PC PINS 0.1A 28VAC 28VDC 0.4VA PC MOUNT Min Qty: 50 Package Multiple: 1 | 0 |
|
$2.6390 / $2.7560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B12AP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B12AP
NKK Switches
Toggle Switch, SPDT, On-on, Maintained, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.394 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 6.8072 mm | |
Body Height | 9.6012 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Length | 0.138 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B12AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B12AP-JC | NKK Switches | Check for Price | Toggle Switch, SPDT, On-on, Maintained, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B12AP vs B12AP-JC |
B12AP-GG | NKK Switches | Check for Price | Toggle Switch, SPDT, On-on, Maintained, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B12AP vs B12AP-GG |
B12AP-JE | NKK Switches | Check for Price | Toggle Switch, SPDT, On-on, Maintained, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B12AP vs B12AP-JE |
B12AP-JB | NKK Switches | Check for Price | Toggle Switch, SPDT, On-on, Maintained, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B12AP vs B12AP-JB |
B12AP-JG | NKK Switches | Check for Price | Toggle Switch, SPDT, On-on, Maintained, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B12AP vs B12AP-JG |
B12AP-JF | NKK Switches | Check for Price | Toggle Switch, SPDT, On-on, Maintained, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B12AP vs B12AP-JF |
The recommended operating temperature range for B12AP switches is -20°C to 85°C.
Yes, B12AP switches are designed to withstand high-vibration environments and are suitable for use in applications where vibration is a concern.
The typical lifespan of a B12AP switch is 100,000 to 500,000 cycles, depending on the operating conditions and usage.
Yes, B12AP switches are designed to be resistant to moisture and can be used in wet or humid environments, but they should not be submerged in water.
The maximum current rating for B12AP switches is 5A at 125VAC or 3A at 250VAC.