-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B1205S-2WR3 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-B1205S-2WR3-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 25 Lead time: 15 Weeks Container: Tube |
32 In Stock |
|
$1.8976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B1205S-2WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
B1205S-2WR3
MORNSUN
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mornsun Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MORNSUN recommends a PCB layout with a large copper area connected to the tab of the device to dissipate heat effectively. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to reduce thermal resistance.
Yes, the B1205S-2WR3 is designed to withstand high vibrations. MORNSUN recommends following the recommended PCB layout and ensuring the device is securely mounted to the PCB to minimize the risk of damage or malfunction.
The maximum allowable capacitance on the output of the B1205S-2WR3 is 47uF. Exceeding this value may cause instability or oscillation in the output voltage.
Yes, the B1205S-2WR3 is designed to operate in humid environments. However, MORNSUN recommends conformal coating the device and PCB to prevent moisture ingress and ensure reliable operation.
MORNSUN recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF as the input capacitor. This helps to filter out input noise and ensure stable operation.