-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B1100Q-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7615
|
Newark | Schottky Rectifier, 100V, 1A, Sma Rohs Compliant: Yes |Diodes Inc. B1100Q-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4429 |
|
$0.1070 / $0.3150 | Buy Now |
DISTI #
B1100Q-13-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SMA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79633 In Stock |
|
$0.0932 / $0.3100 | Buy Now |
DISTI #
B1100Q-13-F
|
Avnet Americas | SCHOTTKY DIODE SMA T&R 5K - Tape and Reel (Alt: B1100Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0546 | Buy Now |
DISTI #
621-B1100Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 30770 |
|
$0.0930 / $0.3100 | Buy Now |
DISTI #
V72:2272_16386072
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1667 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 800 |
|
$0.0833 | Buy Now |
DISTI #
B1100Q-13-F
|
TME | Diode: Schottky rectifying, SMA, SMD, 100V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0810 / $0.2770 | RFQ |
DISTI #
B1100Q-13-F
|
IBS Electronics | B1100Q SERIES 100 V 1 A HIGH VOLTAGE SCHOTTKY BARRIER RECTIFIER - DO-214AC SMA Min Qty: 5000 Package Multiple: 1 | 90000 |
|
$0.0710 / $0.0757 | Buy Now |
DISTI #
B1100Q-13-F
|
Avnet Asia | SCHOTTKY DIODE SMA T&R 5K (Alt: B1100Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0482 / $0.0539 | Buy Now |
DISTI #
B1100Q-13-F
|
Avnet Silica | SCHOTTKY DIODE SMA TR 5K (Alt: B1100Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0895 / $0.0970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B1100Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B1100Q-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for B1100Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1100Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B1100-13-F | Diodes Incorporated | $0.1296 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | B1100Q-13-F vs B1100-13-F |
SS1H10-E3/61T | Vishay Intertechnologies | $0.1493 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | B1100Q-13-F vs SS1H10-E3/61T |
S100 | onsemi | $0.2454 | 1.0 A, 100 V, Schottky Barrier Rectifiers, SMA, 7500-REEL | B1100Q-13-F vs S100 |
The recommended PCB footprint for the B1100Q-13-F is a standard SOT23-6 package with a 1.5mm x 1.5mm body size. The datasheet provides a recommended land pattern and soldering guidelines.
To ensure proper soldering, follow the recommended soldering temperature profile and use a solder with a melting point between 217°C to 227°C. Avoid overheating the component, and use a soldering iron with a temperature control.
The B1100Q-13-F has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range.
The B1100Q-13-F is a surface-mount device and can be used in high-vibration environments. However, it's essential to ensure the PCB is properly secured and the component is soldered correctly to prevent mechanical stress and vibration-induced failures.
To prevent electrostatic discharge (ESD) damage, handle the B1100Q-13-F with an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or exposed die.