Part Details for B1100CCLRP by Littelfuse Inc
Results Overview of B1100CCLRP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B1100CCLRP Information
B1100CCLRP by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for B1100CCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6330
|
Newark | Battrax Sgl Neg 100Ma 500A Do214 3L Roh/Tr Rohs Compliant: No |Littelfuse B1100CCLRP RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8350 | Buy Now |
DISTI #
B1100CCLRPTR-ND
|
DigiKey | TVS DEVICE MIXED ADJ DO-214AA Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8151 | Buy Now |
DISTI #
576-B1100CCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100mA 500A Single Negative RoHS: Compliant | 0 |
|
$0.8150 | Order Now |
DISTI #
V79:2366_27370001
|
Arrow Electronics | Thyristor Surge Protection Devices 201.2V 50A 3-Pin DO-214AA Modified T/R Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 538 |
|
$0.9245 | Buy Now |
DISTI #
V72:2272_06437332
|
Arrow Electronics | Thyristor Surge Protection Devices 201.2V 50A 3-Pin DO-214AA Modified T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1747 Container: Cut Strips | Americas - 2 |
|
$0.9337 | Buy Now |
DISTI #
75575373
|
RS | Battrax Sgl Neg 100mA 500A DO214 3L RoH Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.7800 | RFQ |
DISTI #
66455865
|
Verical | Thyristor Surge Protection Devices 201.2V 50A 3-Pin DO-214AA Modified T/R Min Qty: 7 Package Multiple: 1 Date Code: 1747 | Americas - 538 |
|
$0.9245 | Buy Now |
|
Bristol Electronics | 1974 |
|
RFQ | ||
DISTI #
B1100CCLRP
|
TTI | Thyristor Surge Protection Devices - TSPD 100mA 500A Single Negative RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.0900 | Buy Now |
Part Details for B1100CCLRP
B1100CCLRP CAD Models
B1100CCLRP Part Data Attributes
|
B1100CCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
B1100CCLRP
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-XDSO-C3 | |
JESD-609 Code | e3 | |
Length | 4.325 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.625 mm |
B1100CCLRP Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the B1100CCLRP involves placing the device near the power source, using a solid ground plane, and keeping the leads as short as possible to minimize inductance and resistance. Additionally, it's recommended to use a thermal relief pattern on the PCB to ensure good thermal conduction.
-
The B1100CCLRP is designed to handle surge currents and voltage spikes through its internal metal oxide varistor (MOV) technology. The MOV absorbs and clamps the surge energy, protecting the downstream circuitry from damage. However, it's essential to follow the recommended installation and usage guidelines to ensure the device operates within its specified limits.
-
The B1100CCLRP has an operating temperature range of -40°C to 85°C. However, it's essential to note that the device's performance and reliability may be affected at extreme temperatures. It's recommended to consult the datasheet and application notes for specific guidance on temperature-related considerations.
-
The B1100CCLRP is primarily designed for low-frequency applications, such as power supplies and DC-DC converters. While it can be used in high-frequency applications, its performance may be limited by its internal capacitance and inductance. It's recommended to consult with Littelfuse's application engineers or perform thorough testing to ensure the device meets the specific requirements of the high-frequency application.
-
The B1100CCLRP can affect the EMC of the system by introducing additional noise and interference. However, the device is designed to meet the relevant EMC standards, such as IEC 61000-4-2 and IEC 61000-4-4. It's essential to follow proper installation and layout guidelines, as well as perform thorough EMC testing, to ensure the system meets the required EMC standards.