Part Details for B1008RW by MicroPower Direct LLC
Results Overview of B1008RW by MicroPower Direct LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B1008RW Information
B1008RW by MicroPower Direct LLC is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for B1008RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for B1008RW
B1008RW CAD Models
B1008RW Part Data Attributes
|
B1008RW
MicroPower Direct LLC
Buy Now
Datasheet
|
Compare Parts:
B1008RW
MicroPower Direct LLC
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, METAL, PACKAGE-5
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROPOWER DIRECT | |
Part Package Code | MODULE | |
Package Description | METAL, PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 VOLT ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P5 | |
JESD-609 Code | e4 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
B1008RW Frequently Asked Questions (FAQ)
-
MicroPower Direct recommends a 4-layer PCB with a solid ground plane, and to keep the input and output capacitors as close to the device as possible. Additionally, it's recommended to use a separate power plane for the input voltage and to minimize the loop area of the input and output circuits.
-
To ensure the B1008RW operates within its specified temperature range, it's essential to provide adequate heat sinking and airflow. The device should be mounted on a heat sink with a thermal resistance of less than 10°C/W, and the ambient temperature should be kept below 70°C.
-
The maximum allowed input voltage ripple for the B1008RW is 10% of the nominal input voltage. Exceeding this limit may affect the device's performance and reliability.
-
While the B1008RW is a high-quality device, it's not specifically designed for high-reliability or military applications. For such applications, it's recommended to consult with MicroPower Direct's sales team to discuss custom screening and testing options.
-
To troubleshoot issues with the B1008RW, start by verifying the input voltage, output load, and PCB layout. Check for proper heat sinking, and ensure that the device is operated within its specified temperature range. If the issue persists, consult MicroPower Direct's application notes and contact their technical support team for further assistance.