Part Details for B0530WS RR by Taiwan Semiconductor
Results Overview of B0530WS RR by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B0530WS RR Information
B0530WS RR by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B0530WS RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B0530WS RR
|
Avnet Americas | - Tape and Reel (Alt: B0530WS RR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-B0530WSRR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 0.2A, Schottky Diode RoHS: Compliant | 0 |
|
Order Now |
Part Details for B0530WS RR
B0530WS RR CAD Models
B0530WS RR Part Data Attributes
|
B0530WS RR
Taiwan Semiconductor
Buy Now
|
Compare Parts:
B0530WS RR
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |