Part Details for B0515XT-2WR2 by MORNSUN
Results Overview of B0515XT-2WR2 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B0515XT-2WR2 Information
B0515XT-2WR2 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for B0515XT-2WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Unregulated Power Supply Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 44 |
|
$7.7900 | Buy Now |
Part Details for B0515XT-2WR2
B0515XT-2WR2 CAD Models
B0515XT-2WR2 Part Data Attributes
|
B0515XT-2WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
B0515XT-2WR2
MORNSUN
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |
B0515XT-2WR2 Frequently Asked Questions (FAQ)
-
MORNSUN recommends a PCB layout with a large copper area connected to the module's GND pin to dissipate heat effectively. A minimum of 2oz copper thickness is recommended, and the copper area should be as close to the module as possible.
-
Yes, the B0515XT-2WR2 is designed to withstand vibrations up to 10G (10-2000Hz) and shocks up to 50G (11ms). However, it's recommended to follow proper mounting and screw-tightening procedures to ensure the module's reliability.
-
To ensure reliability, MORNSUN recommends derating the output power by 2.5% for every 1°C above 40°C. Additionally, ensure good airflow around the module, and consider using a heat sink or thermal interface material if necessary.
-
MORNSUN recommends using a low-ESR ceramic capacitor (X5R or X7R dielectric) with a value of 10uF to 22uF, rated for the input voltage range. This helps to filter input noise and ensure stable operation.
-
Yes, the B0515XT-2WR2 can be used in redundant or parallel configurations. However, it's essential to follow MORNSUN's guidelines for synchronization and ORing diode selection to ensure reliable operation and avoid potential issues.