Part Details for B048F080T24 by Vicor Corporation
Results Overview of B048F080T24 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B048F080T24 Information
B048F080T24 by Vicor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for B048F080T24
B048F080T24 CAD Models
B048F080T24 Part Data Attributes
|
B048F080T24
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
B048F080T24
Vicor Corporation
Analog Circuit, 1 Func, Hybrid, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Pin Count | 62 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE RANGE IS 38V TO 55V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Approvals | UL, CSA, TUV, CB | |
Efficiency (Main Output) | 95.8% | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 39 A | |
Output Voltage-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0777 Vrms | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 38 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 232 W | |
Warm-up Time | 2e-7 s | |
Width | 22 mm |
B048F080T24 Frequently Asked Questions (FAQ)
-
Vicor recommends a PCB layout with a solid copper plane underneath the module, and thermal vias connecting the top and bottom layers to dissipate heat efficiently.
-
Vicor recommends following their guidelines for mechanical mounting and securing the module, and using a conformal coating to protect against moisture and vibration.
-
The maximum allowed capacitance on the output is 1000uF, exceeding this may cause instability or oscillation in the converter.
-
Yes, the B048F080T24 can be used in a redundant or parallel configuration, but Vicor recommends consulting their application notes and performing thorough testing to ensure reliable operation.
-
The typical lead time for the B048F080T24 is 8-12 weeks, and the minimum order quantity (MOQ) is 100 pieces, but this may vary depending on the region and distributor.