-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B02B-PASK(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B02BPASKLFSN
|
Mouser Electronics | Automotive Connectors PA HEADER (TOP) RoHS: Compliant | 66866 |
|
$0.0780 / $0.1600 | Buy Now |
DISTI #
E02:0323_03918469
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2318 | Europe - 1643 |
|
$0.0939 / $0.1360 | Buy Now |
|
Future Electronics | PA Series 2 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 34000Bag |
|
$0.0788 / $0.0859 | Buy Now |
DISTI #
JSTB02B-PASK(LF)(SN)
|
Heilind Electronics | Americas - 2576 in Stock |
|
$0.0984 / $0.1260 | Buy Now | |
DISTI #
71818082
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2142 | Americas - 22000 |
|
$0.1145 / $0.1347 | Buy Now |
DISTI #
66435209
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2301 | Americas - 9896 |
|
$0.1491 / $0.1693 | Buy Now |
DISTI #
50329625
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 520 Package Multiple: 1 | Americas - 5925 |
|
$0.1050 / $0.1510 | Buy Now |
DISTI #
83151225
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2318 | Americas - 1638 |
|
$0.0943 / $0.1339 | Buy Now |
|
Bristol Electronics | 16501 |
|
RFQ | ||
|
Bristol Electronics | 16501 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B02B-PASK(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B02B-PASK(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.209 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lbf·in).
Yes, the B02B-PASK(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the B02B-PASK(LF)(SN) is -25°C to 85°C (-13°F to 185°F).
Yes, the B02B-PASK(LF)(SN) is designed for outdoor use and can withstand exposure to moisture and humidity.
The mating cycle life of the B02B-PASK(LF)(SN) is 500 cycles.