Part Details for B0202GS-03-3003-G by TT Electronics Resistors
Results Overview of B0202GS-03-3003-G by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B0202GS-03-3003-G Information
B0202GS-03-3003-G by TT Electronics Resistors is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for B0202GS-03-3003-G
B0202GS-03-3003-G CAD Models
B0202GS-03-3003-G Part Data Attributes
|
B0202GS-03-3003-G
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
B0202GS-03-3003-G
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 300000ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for B0202GS-03-3003-G
This table gives cross-reference parts and alternative options found for B0202GS-03-3003-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0202GS-03-3003-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WBC-R0202AG-03-3003-G | TT Electronics Resistors | Check for Price | RES,SMT,THIN FILM,300K OHMS,100WV,2% +/-TOL,-25,25PPM TC,0202 CASE | B0202GS-03-3003-G vs WBC-R0202AG-03-3003-G |
WBC-R0202GG-03-3003-G | TT Electronics Resistors | Check for Price | RES,SMT,THIN FILM,300K OHMS,100WV,2% +/-TOL,-25,25PPM TC,0202 CASE | B0202GS-03-3003-G vs WBC-R0202GG-03-3003-G |
WBC-B0202AG-07-3003-G | TT Electronics Resistors | Check for Price | RES,SMT,THIN FILM,300K OHMS,100WV,2% +/-TOL,-25,25PPM TC,0202 CASE | B0202GS-03-3003-G vs WBC-B0202AG-07-3003-G |
R0202AA-03-3003-G | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | B0202GS-03-3003-G vs R0202AA-03-3003-G |
WBC-R0202GG-07-3003-G | TT Electronics Resistors | Check for Price | RES,SMT,THIN FILM,300K OHMS,100WV,2% +/-TOL,-25,25PPM TC,0202 CASE | B0202GS-03-3003-G vs WBC-R0202GG-07-3003-G |
R0202AS-03-3003-G | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | B0202GS-03-3003-G vs R0202AS-03-3003-G |
R0202GS-03-3003-G | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | B0202GS-03-3003-G vs R0202GS-03-3003-G |
B0202AG-03-3003-G | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | B0202GS-03-3003-G vs B0202AG-03-3003-G |
B0202AS-03-3003-G | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | B0202GS-03-3003-G vs B0202AS-03-3003-G |
R0202GG-03-3003-G | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 300000ohm, 100V, 2% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | B0202GS-03-3003-G vs R0202GG-03-3003-G |