Part Details for AZ7709T-1AE-18DS by American ZETTLER Inc
Results Overview of AZ7709T-1AE-18DS by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ7709T-1AE-18DS Information
AZ7709T-1AE-18DS by American ZETTLER Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AZ7709T-1AE-18DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ7709T-1AE-18DS-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 18V Min Qty: 1000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7918 | Buy Now |
DISTI #
74833952
|
RS | 5A Power Relay, AZ7709T Series Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |
Part Details for AZ7709T-1AE-18DS
AZ7709T-1AE-18DS CAD Models
AZ7709T-1AE-18DS Part Data Attributes
|
AZ7709T-1AE-18DS
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ7709T-1AE-18DS
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
AZ7709T-1AE-18DS Frequently Asked Questions (FAQ)
-
American ZETTLER Inc provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and reliability.
-
To ensure EMC, follow proper PCB design practices, such as keeping signal traces away from the relay's coil pins, using shielding, and implementing proper grounding. Additionally, consider using EMC filters or common-mode chokes to reduce electromagnetic interference.
-
The recommended drive circuitry typically includes a transistor or FET driver, a current-limiting resistor, and a diode for back-EMF protection. The specific circuitry may vary depending on the application and required switching speed.
-
Inrush current can be managed by using a soft-start circuit, a current-limiting resistor, or an inrush current limiter. These techniques help reduce the stress on the relay and the power supply during switching.
-
The AZ7709T-1AE-18DS has an operating temperature range of -40°C to 85°C. Temperature affects the relay's performance, including its contact resistance, switching speed, and lifespan. Ensure that the relay operates within its specified temperature range to maintain its reliability.