Part Details for AZ23C4V7 by Galaxy Microelectronics
Results Overview of AZ23C4V7 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ23C4V7 Information
AZ23C4V7 by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for AZ23C4V7
AZ23C4V7 CAD Models
AZ23C4V7 Part Data Attributes
|
AZ23C4V7
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
AZ23C4V7
Galaxy Microelectronics
Zener Diode; Configuration: Two Duals,Common Anode; VZ Typ (V): 4.7; P Max (mW): 350; Package: SOT-23; Pin: Z4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 78 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -0.705 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for AZ23C4V7
This table gives cross-reference parts and alternative options found for AZ23C4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZ23C4V7-7-F | Diodes Incorporated | $0.0322 | Zener Diode, 4.7V V(Z), 6.38%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | AZ23C4V7 vs AZ23C4V7-7-F |
AZ23C4V7-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 4.7V V(Z), 6.4%, 0.3W, | AZ23C4V7 vs AZ23C4V7-GS08 |
AZ23C4V7 | Silicon Standard Corp | Check for Price | Zener Diode, 4.7V V(Z), 6.3%, 0.3W | AZ23C4V7 vs AZ23C4V7 |
AZ23C4V7 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.3W | AZ23C4V7 vs AZ23C4V7 |
AZ23C4V7 | Taiwan Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.3W | AZ23C4V7 vs AZ23C4V7 |
AZ23C4V7RF | Taiwan Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | AZ23C4V7 vs AZ23C4V7RF |
AZ23C4V7-D0RFG | Taiwan Semiconductor | Check for Price | Zener Diode | AZ23C4V7 vs AZ23C4V7-D0RFG |
AZ23C4V7 | TDK Corporation | Check for Price | Zener Diode, | AZ23C4V7 vs AZ23C4V7 |
AZ23C4V7-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | AZ23C4V7 vs AZ23C4V7-AU_R2_000A1 |
AZ23C4V7-R2-10001 | PanJit Semiconductor | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.3W, | AZ23C4V7 vs AZ23C4V7-R2-10001 |