-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO3, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ1117IH-5.0TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4979
|
Newark | Ldo, Fixed, 5V, 0.8A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AZ1117IH-5.0TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1660 / $0.4290 | Buy Now |
DISTI #
AZ1117IH-5.0TRG1DICT-ND
|
DigiKey | IC REG LINEAR 5V 1A SOT-223-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63366 In Stock |
|
$0.0848 / $0.2400 | Buy Now |
DISTI #
AZ1117IH-5.0TRG1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 3.2V to 15V, Single Output, 1.2V, 5V, 1A, 3 Pins, SOT-223 - Tape and Reel (Alt: AZ1117IH-5.0TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0629 / $0.0642 | Buy Now |
DISTI #
621-AZ1117IH-5.0TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr 1.35A 10Hz to 10KHz RoHS: Compliant | 75875 |
|
$0.0840 / $0.2400 | Buy Now |
DISTI #
A63:0959_13586554
|
Arrow Electronics | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks | Asia - 72000 |
|
$0.0840 / $0.0940 | Buy Now |
DISTI #
AZ1117IH-5.0TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 1A, SOT223, SMD, ±1% Min Qty: 1 | 1382 |
|
$0.0840 / $0.3310 | Buy Now |
DISTI #
AZ1117IH-5.0TRG1
|
IBS Electronics | MPN: AZ1117IH-5.0TRG1 | Mfg: DIODES INC. | System Description: LDO VOLTAGE REGULATOR FIXED 3.2V TO 15V SINGLE OUTPUT 1.2V 5V 1A 3 PINS SOT-223 | Manufacturer Datasheet: http://datasheet.octopart.com/AAZ1117IH-5.0TRG1-DIODES-INC.-DATASHEET-141402639.PD Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0736 / $0.0789 | Buy Now |
DISTI #
AZ1117IH-5.0TRG1
|
Avnet Asia | LDO Voltage Regulator, Fixed, 3.2V to 15V, Single Output, 1.2V, 5V, 1A, 3 Pins, SOT-223 (Alt: AZ1117IH-5.0TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0706 / $0.0790 | Buy Now |
DISTI #
AZ1117IH-5.0TRG1
|
Avnet Silica | LDO Voltage Regulator Fixed 32V to 15V Single Output 12V 5V 1A 3 Pins SOT223 (Alt: AZ1117IH-5.0TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
LCSC | 70dB(120Hz) 1.35A Fixed 5V Positive electrode 15V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2250 |
|
$0.0838 / $0.1612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ1117IH-5.0TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1117IH-5.0TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO3, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 15 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for stable operation.
To ensure stability, use a minimum output capacitance of 10uF, and keep the input and output capacitors close to the regulator. Also, use a low-ESR capacitor for the output.
The dropout voltage is typically around 1.5V, but it can be as low as 1.2V at a junction temperature of 25°C.
The AZ1117IH-5.0TRG1 is rated for operation up to 125°C, but the junction temperature should be kept below 115°C for reliable operation.
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to consider the thermal resistance and junction temperature when calculating the power dissipation.