-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXT640124 by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3513903
|
element14 Asia-Pacific | , , 40, 2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3 |
|
$3.4200 | Buy Now |
DISTI #
4204035
|
element14 Asia-Pacific | , , 40, 2, 0.4MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0700 / $1.6100 | Buy Now |
DISTI #
255-2400-1-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3441 In Stock |
|
$0.8508 / $1.6200 | Buy Now |
DISTI #
AXT640124
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXT640124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.9126 / $0.9730 | Buy Now |
DISTI #
769-AXT640124
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER F4S 38 POS 0.4mm RoHS: Compliant | 1975 |
|
$0.9200 / $1.6200 | Buy Now |
DISTI #
74613392
|
RS | BtoB CNF4S(0.4mm pitch) Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 | RFQ |
|
Onlinecomponents.com | Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.1700 / $1.4500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | CARD EDGE CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 10 |
|
$1.5612 / $1.6970 | Buy Now |
DISTI #
AXT640124
|
TTI | Board to Board & Mezzanine Connectors CONN HEADER F4S 38 POS 0.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXT640124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT640124
Panasonic Electronic Components
Card Edge Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
The recommended storage condition for AXT640124 is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70%. Avoid storing in direct sunlight or near heat sources.
Handle the AXT640124 by the body, avoiding touching the leads or electrical contacts. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage. Avoid bending or flexing the leads excessively.
The maximum allowable voltage for AXT640124 is 50V. Exceeding this voltage may cause damage to the component or affect its reliability.
AXT640124 is rated for operation up to 125°C. However, it's recommended to derate the component's power handling and voltage ratings when operating in high-temperature environments (above 85°C) to ensure reliability and prevent thermal damage.
Use a soldering iron with a temperature of 350°C or less. Apply a small amount of solder to the leads, and avoid applying excessive heat or force, which can cause damage to the component.