-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXT530124 by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3516761
|
element14 Asia-Pacific | , , 30, 2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 46 |
|
$1.1100 / $1.1500 | Buy Now |
DISTI #
255-2410-1-ND
|
DigiKey | CONN SOCKET 30POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4614 In Stock |
|
$0.6189 / $1.2200 | Buy Now |
DISTI #
AXT530124
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 30 Contacts, Surface Mount, Copper - Tape and Reel (Alt: AXT530124) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7839 / $0.8358 | Buy Now |
DISTI #
769-AXT530124
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET F4S 30 POS 0.4mm RoHS: Compliant | 2305 |
|
$0.6940 / $1.1900 | Buy Now |
DISTI #
V72:2272_10819545
|
Arrow Electronics | Conn Board to Board RCP 30 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2107 Container: Cut Strips | Americas - 3538 |
|
$0.4849 / $0.5426 | Buy Now |
DISTI #
74613370
|
RS | BtoB CNF4S(0.4mm pitch) Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.4500 | RFQ |
|
Future Electronics | 30 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 1680Cut Tape/Mini-Reel |
|
$0.9150 / $1.1000 | Buy Now |
|
Future Electronics | 30 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD T/R RoHS: Compliant |
1771 In Stock |
|
$0.8750 / $0.9230 | Buy Now |
DISTI #
54846286
|
Verical | Conn Board to Board RCP 30 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2107 | Americas - 3538 |
|
$0.4849 / $0.5344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXT530124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT530124
Panasonic Electronic Components
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 0.118 inch | |
Body Depth | 0.038 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
The recommended storage condition for the AXT530124 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of 5°C to 30°C and humidity below 70%.
To prevent ESD damage, handle the AXT530124 with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or leads with bare hands.
The maximum allowable voltage for the AXT530124 is 50V. Exceeding this voltage may cause damage to the component.
The AXT530124 is rated for operation up to 125°C. However, it's recommended to derate the component's performance and lifespan when operating in high-temperature environments (above 85°C).
Use a soldering iron with a temperature of 350°C or less, and a solder with a melting point of 220°C or higher. Avoid applying excessive heat or force, which can damage the component.