-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK840145WG by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3817
|
Newark | Header Connector, pcb Mount, recept,40 Contacts, pin,0.016 Pitch, surface Mount Terminal |Panasonic AXK840145WG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
255-2527-1-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5040 In Stock |
|
$0.9700 / $1.8500 | Buy Now |
DISTI #
AXK840145WG
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK840145WG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9945 / $1.0604 | Buy Now |
DISTI #
769-AXK840145WG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER P4 40 POS 0.4mm RoHS: Compliant | 0 |
|
$1.0500 / $1.7200 | Order Now |
DISTI #
V72:2272_10819225
|
Arrow Electronics | Conn Board to Board HDR 40 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2050 Container: Cut Strips | Americas - 2024 |
|
$0.3643 / $0.9504 | Buy Now |
DISTI #
74613313
|
RS | BtoB CNP4(0.4mm pitch) Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Onlinecomponents.com | Conn Board to Board HDR 40 POS 0.4mm Solder ST SMD T/R RoHS: Compliant |
3000 In Stock |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
86928008
|
Verical | Conn Board to Board HDR 40 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2446 | Americas - 3000 |
|
$1.4170 / $1.6640 | Buy Now |
|
Quest Components | 2400 |
|
$2.4102 / $4.8204 | Buy Now | |
|
Quest Components | 2152 |
|
$2.0085 / $4.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK840145WG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK840145WG
Panasonic Electronic Components
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.105 inch | |
Body Depth | 0.052 inch | |
Body Length | 0.358 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.5052 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK840145WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK840145WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
422-1-021-0-NFX-KT0 | MPE-Garry GmbH | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | AXK840145WG vs 422-1-021-0-NFX-KT0 |
422-2-021-0-NFX-KR0 | MPE-Garry GmbH | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | AXK840145WG vs 422-2-021-0-NFX-KR0 |
1898421503 | Acmelux Taiwan Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | AXK840145WG vs 1898421503 |
422-2-021-0-NFX-KT1 | MPE-Garry GmbH | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | AXK840145WG vs 422-2-021-0-NFX-KT1 |
1898420503 | Acmelux Taiwan Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | AXK840145WG vs 1898420503 |
1898421502 | Acmelux Taiwan Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | AXK840145WG vs 1898421502 |
422-2-021-0-NFX-KR1 | MPE-Garry GmbH | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | AXK840145WG vs 422-2-021-0-NFX-KR1 |
422-2-021-0-NFX-KT0 | MPE-Garry GmbH | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | AXK840145WG vs 422-2-021-0-NFX-KT0 |
Store the component in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature is between 5°C to 30°C, and humidity below 60%.
Handle the component in an ESD-protected environment, wear an anti-static wrist strap, and use ESD-protected packaging and tools to prevent damage.
The recommended soldering temperature is between 230°C to 250°C, and the soldering time should not exceed 3 seconds. Use a soldering iron with a temperature control and a solder with a melting point below 220°C.
Yes, AXK840145WG is designed to withstand vibrations up to 10G. However, it's recommended to perform additional testing and validation to ensure the component meets the specific vibration requirements of your application.
Yes, AXK840145WG is compatible with lead-free soldering. However, it's recommended to follow the manufacturer's guidelines for lead-free soldering to ensure reliable connections.