Part Details for AXK724247G by Panasonic Electronic Components
Results Overview of AXK724247G by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK724247G Information
AXK724247G by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AXK724247G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3658
|
Newark | P4(0.4Mm Pitch) |Panasonic AXK724247G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $1.9400 | Buy Now |
DISTI #
AXK724247G-ND
|
DigiKey | CONN SOCKET 24POS SMD GOLD Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6771 | Buy Now |
DISTI #
AXK724247G
|
Avnet Americas | Connector Board Stacker Receptacle 24Position 2mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: AXK724247G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4688 / $1.5344 | Buy Now |
DISTI #
769-AXK724247G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 24 POS 0.4mm RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
|
Onlinecomponents.com | Conn Board to Board SKT 24 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.5300 / $4.1800 | Buy Now |
DISTI #
000000000007254034
|
Sager | BOARD TO BOARD & MEZZANINE CONNECTORS Min Qty: 3000 | 0 |
|
$2.0500 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 24 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.5300 / $4.1800 | Buy Now |
|
Vyrian | Connectors | 832 |
|
RFQ |
Part Details for AXK724247G
AXK724247G CAD Models
AXK724247G Part Data Attributes
|
AXK724247G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK724247G
Panasonic Electronic Components
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK724247G
This table gives cross-reference parts and alternative options found for AXK724247G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK724247G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-112-02-F-D-551 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | AXK724247G vs ESQT-112-02-F-D-551 |
ESQT-112-02-S-D-377 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | AXK724247G vs ESQT-112-02-S-D-377 |
ESQT-112-02-F-D-330 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | AXK724247G vs ESQT-112-02-F-D-330 |
AXK5F24547YG | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | AXK724247G vs AXK5F24547YG |
ESQT-112-02-F-D-608 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | AXK724247G vs ESQT-112-02-F-D-608 |
ESQT-112-03-M-D-334 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | AXK724247G vs ESQT-112-03-M-D-334 |
ESQT-112-02-L-D-765 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | AXK724247G vs ESQT-112-02-L-D-765 |
AXK5F24347YG | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | AXK724247G vs AXK5F24347YG |
ESQT-112-02-GF-D-790 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | AXK724247G vs ESQT-112-02-GF-D-790 |
ESQT-112-02-F-D-560 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | AXK724247G vs ESQT-112-02-F-D-560 |
AXK724247G Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and reliability.
-
The AXK724247G has a high power density, so thermal management is crucial. Ensure good airflow, use thermal vias, and consider heat sinks or thermal interface materials to keep the junction temperature below 125°C.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to note that the device can be derated for higher temperatures. Consult Panasonic's application notes for specific guidance on temperature derating.
-
Follow Panasonic's recommended storage and handling procedures, avoid excessive mechanical stress, and ensure proper soldering and assembly techniques. Additionally, consider implementing a robust design with adequate margins for voltage, current, and temperature.
-
The AXK724247G is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment, follow proper grounding procedures, and ensure that your manufacturing process includes ESD protection measures.