Part Details for AXK724147G by Panasonic Electronic Components
Results Overview of AXK724147G by Panasonic Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK724147G Information
AXK724147G by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AXK724147G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4376
|
Newark | Connector, Rcpt, 24Pos, 2Row, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Panasonic AXK724147G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
11N3655
|
Newark | Connector, Board To Board, 24, 2, Full Reel, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Panasonic AXK724147G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.1400 | Buy Now |
DISTI #
255-2535-1-ND
|
DigiKey | CONN SOCKET 24POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6505 In Stock |
|
$0.8621 / $1.6400 | Buy Now |
DISTI #
AXK724147G
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 24 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: AXK724147G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6903 / $0.7360 | Buy Now |
DISTI #
769-AXK724147G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET P4 24 POS 0.4mm RoHS: Compliant | 3853 |
|
$0.9320 / $1.6000 | Buy Now |
DISTI #
V79:2366_17793798
|
Arrow Electronics | Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 235 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1203 | Americas - 851 |
|
$0.4259 | Buy Now |
DISTI #
V72:2272_10819078
|
Arrow Electronics | Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Strips | Americas - 317 |
|
$0.8706 / $1.1864 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.8330 / $0.9090 | Buy Now |
DISTI #
85554603
|
Verical | Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2410 | Americas - 3000 |
|
$1.1037 / $1.1817 | Buy Now |
DISTI #
60158421
|
Verical | Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 1203 | Americas - 851 |
|
$0.4259 | Buy Now |
Part Details for AXK724147G
AXK724147G CAD Models
AXK724147G Part Data Attributes
|
AXK724147G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK724147G
Panasonic Electronic Components
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.161 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.28 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5974 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0556 N |
Alternate Parts for AXK724147G
This table gives cross-reference parts and alternative options found for AXK724147G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK724147G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF40C-24DS-0.4V(58) | Hirose Electric Co Ltd | $0.8475 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | AXK724147G vs DF40C-24DS-0.4V(58) |
0155D-34-S2-02 | Singatron Enterprises Co | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | AXK724147G vs 0155D-34-S2-02 |
208484030009049 | Kyocera AVX Components | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | AXK724147G vs 208484030009049 |
208484030005049 | Kyocera AVX Components | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | AXK724147G vs 208484030005049 |
208484030003049 | Kyocera AVX Components | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | AXK724147G vs 208484030003049 |
208484030008049 | Kyocera AVX Components | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | AXK724147G vs 208484030008049 |
208484030008025 | Kyocera AVX Components | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | AXK724147G vs 208484030008025 |
208484030011025 | Kyocera AVX Components | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | AXK724147G vs 208484030011025 |
208484030010025 | Kyocera AVX Components | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | AXK724147G vs 208484030010025 |
208484030004025 | Kyocera AVX Components | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, | AXK724147G vs 208484030004025 |
AXK724147G Frequently Asked Questions (FAQ)
-
Panasonic recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for 10-30 seconds, and a maximum of 3 reflows.
-
The ESR of AXK724147G decreases with increasing frequency, but the datasheet does not provide a specific graph. However, Panasonic's application notes suggest that the ESR at 100 kHz is approximately 50% of the ESR at 1 kHz.
-
Yes, the AXK724147G is designed for high-reliability applications, with a failure rate of < 1% per 1,000 hours at 85°C and 85% RH, as per Panasonic's reliability testing.
-
Yes, the AXK724147G is designed to withstand vibrations up to 10G (10 Hz to 2 kHz) and shocks up to 100G (11 ms, half-sine wave), making it suitable for use in high-vibration environments.
-
The capacitance of AXK724147G decreases with increasing temperature, with a temperature coefficient of capacitance (TCC) of ±15% from -55°C to 125°C.