Part Details for AXK6S30647YG by Panasonic Electronic Components
Results Overview of AXK6S30647YG by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK6S30647YG Information
AXK6S30647YG by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AXK6S30647YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3517
|
Newark | P5K/P5Ks(0.5Mm Rohs Compliant: Yes |Panasonic AXK6S30647YG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9350 / $1.1900 | Buy Now |
DISTI #
97W8052
|
Newark | Connector, Header, 30 Position, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:P5Ks Series Rohs Compliant: Yes |Panasonic AXK6S30647YG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8100 / $3.4000 | Buy Now |
DISTI #
255-2545-1-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2907 In Stock |
|
$0.8446 / $1.6200 | Buy Now |
DISTI #
AXK6S30647YG
|
Avnet Americas | MATAXK6S30647YG - Tape and Reel (Alt: AXK6S30647YG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7399 / $0.7553 | Buy Now |
DISTI #
769-AXK6S30647YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER P5KS 30 POS 0.5mm RoHS: Compliant | 1926 |
|
$0.9460 / $1.6200 | Buy Now |
DISTI #
E02:0323_02284542
|
Arrow Electronics | Conn Board to Board HDR 30 POS 0.5mm Solder ST Top Entry SMD Reel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2441 | Europe - 2000 |
|
$1.2499 | Buy Now |
DISTI #
74613268
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |
|
Onlinecomponents.com | Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD Reel RoHS: Compliant |
1000 In Stock |
|
$0.9070 / $1.0120 | Buy Now |
DISTI #
87139932
|
Verical | Conn Board to Board HDR 30 POS 0.5mm Solder ST Top Entry SMD Reel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2441 | Americas - 2000 |
|
$1.2566 | Buy Now |
DISTI #
66297706
|
Verical | Conn Board to Board HDR 30 POS 0.5mm Solder ST Top Entry SMD Reel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 1000 |
|
$1.1973 / $1.3130 | Buy Now |
Part Details for AXK6S30647YG
AXK6S30647YG CAD Models
AXK6S30647YG Part Data Attributes
|
AXK6S30647YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6S30647YG
Panasonic Electronic Components
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
AXK6S30647YG Frequently Asked Questions (FAQ)
-
The recommended land pattern for the AXK6S30647YG can be found in the Panasonic Electronic Components' recommended footprint document or by consulting with a PCB design expert.
-
Proper thermal management of the AXK6S30647YG involves ensuring good airflow, using thermal interface materials, and designing a heat sink or thermal pad to dissipate heat. Consult the datasheet and application notes for specific guidance.
-
The AXK6S30647YG is a sensitive electronic component and requires proper ESD protection during handling and assembly. Follow standard ESD handling procedures, use anti-static wrist straps, and store the components in anti-static packaging.
-
The AXK6S30647YG is designed to operate in standard environmental conditions. For high-vibration environments, consult with a mechanical engineer to ensure the component is properly secured and the PCB is designed to withstand the vibrations.
-
The recommended soldering profile for the AXK6S30647YG can be found in the datasheet or by consulting with a soldering expert. A typical reflow soldering profile involves a peak temperature of 240-250°C with a dwell time of 30-60 seconds.