-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER BRD/BRD .5MM 120POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK6A2337YG by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXK6A2337YG-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4625 | Buy Now |
DISTI #
769-AXK6A2337YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 120 POS 0.5mm RoHS: Compliant | 839 |
|
$4.4600 / $8.2900 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 120 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$4.5700 / $12.8500 | Buy Now |
DISTI #
000000000007253935
|
Sager | BOARD TO BOARD & MEZZANINE CONNECTORS Min Qty: 1500 | 0 |
|
$5.9500 | Buy Now |
DISTI #
AXK6A2337YG
|
Avnet Abacus | MATAXK6A2337YG (Alt: AXK6A2337YG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1057 |
|
RFQ | |
|
LCSC | 0.5mm 2 Standing paste SMDP0.5mm Board-to-Board and Backplane Connector ROHS | 438 |
|
$1.9679 / $2.9156 | Buy Now |
|
Master Electronics | Conn Board to Board PL 120 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$4.5700 / $12.8500 | Buy Now |
|
Win Source Electronics | CONN HDR 120POS SMD GOLD / 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 8981 |
|
$2.4448 / $3.6671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK6A2337YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6A2337YG
Panasonic Electronic Components
CONN HEADER BRD/BRD .5MM 120POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 0.15 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.307 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.785 N | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.0588 N |
The recommended land pattern for AXK6A2337YG can be found in the Panasonic Electronic Components' recommended footprint document or by consulting with a PCB design expert.
Proper thermal management of AXK6A2337YG involves ensuring good thermal conductivity between the device and the PCB, using thermal vias, and providing adequate airflow. Consult the datasheet and application notes for specific guidance.
Handle AXK6A2337YG in an ESD-controlled environment, wear an ESD strap, and use ESD-safe tools and materials to prevent damage from static electricity.
AXK6A2337YG is designed to withstand certain levels of vibration, but it's essential to consult the datasheet and application notes for specific vibration tolerance and mounting recommendations.
Consult the datasheet, application notes, and Panasonic Electronic Components' technical support resources for troubleshooting guidance. Common issues include incorrect voltage, inadequate thermal management, and poor PCB design.