-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK600347YG by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2296
|
Newark | P5K/P5Ks(0.5Mm |Panasonic AXK600347YG RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.4100 | Buy Now |
DISTI #
255-AXK600347YGCT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1496 In Stock |
|
$1.8874 / $3.4200 | Buy Now |
DISTI #
AXK600347YG
|
Avnet Americas | Conn Stacking HDR 100 POS 3mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: AXK600347YG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6406 / $1.6748 | Buy Now |
DISTI #
769-AXK600347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors Conn B-B HDR 100 POS 0.5mm RoHS: Compliant | 1929 |
|
$2.0300 / $3.4200 | Buy Now |
DISTI #
74613219
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.1100 | RFQ |
|
Onlinecomponents.com | Conn Board to Board HDR 100 POS 0.5mm Solder ST SMD Reel RoHS: Compliant |
1300 In Stock |
|
$1.6790 / $1.8300 | Buy Now |
DISTI #
61363386
|
Verical | Conn Board to Board HDR 100 POS 0.5mm Solder ST Top Entry SMD Reel RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2148 | Americas - 1250 |
|
$2.2360 / $2.3790 | Buy Now |
DISTI #
AXK600347YG
|
TTI | Board to Board & Mezzanine Connectors Conn B-B HDR 100 POS 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$1.7300 / $1.8300 | Buy Now |
DISTI #
000000000007253923
|
Sager | BOARD TO BOARD & MEZZANINE CONNECTORS Min Qty: 1500 | 0 |
|
$2.8000 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 100 POS 0.5mm Solder ST SMD Reel RoHS: Compliant |
1300 In Stock |
|
$1.6790 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK600347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK600347YG
Panasonic Electronic Components
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NICKEL GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the input and output traces separate and avoid crossing them.
Implement thermal management techniques such as heat sinks, thermal interfaces, and airflow management. Ensure the device is operated within the specified temperature range (–40°C to +125°C).
Use a soldering iron with a temperature of 350°C ± 10°C, and a soldering time of 3 seconds ± 1 second. Avoid applying excessive force or pressure during soldering.
Yes, but ensure the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method. Vibration testing may be necessary to ensure reliability.
Implement ESD protection measures such as using ESD-safe handling and storage procedures, and incorporating ESD protection devices (e.g., TVS diodes) in the circuit design.