Part Details for AXK5F80547YG by Panasonic Electronic Components
Results Overview of AXK5F80547YG by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK5F80547YG Information
AXK5F80547YG by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AXK5F80547YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6404
|
Newark | Connector, Receptacle, 80 Position, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:P5Kf Series Rohs Compliant: Yes |Panasonic AXK5F80547YG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.9100 | Buy Now |
DISTI #
255-AXK5F80547YGCT-ND
|
DigiKey | CONN SOCKET 80POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8843 In Stock |
|
$1.5080 / $2.7900 | Buy Now |
DISTI #
AXK5F80547YG
|
Avnet Americas | Conn Board to Board SKT 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK5F80547YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2402 / $1.3224 | Buy Now |
DISTI #
769-AXK5F80547YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 80 POS 0.5mm RoHS: Compliant | 2063 |
|
$1.6200 / $2.7900 | Buy Now |
DISTI #
74613179
|
RS | BtoB CNP5KF(0.5mm pitch) Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 | RFQ |
|
Onlinecomponents.com | Conn Board to Board SKT 80 POS 0.5mm Solder ST SMD T/R RoHS: Compliant |
690 In Stock |
|
$1.4600 / $1.6800 | Buy Now |
DISTI #
51560134
|
Verical | Conn Board to Board RCP 80 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1805 | Americas - 500 |
|
$1.9110 / $2.1840 | Buy Now |
DISTI #
AXK5F80547YG
|
TTI | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 80 POS 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.2900 / $1.4300 | Buy Now |
DISTI #
AXK5F80547YG
|
TTI | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 80 POS 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.2900 / $1.4300 | Buy Now |
DISTI #
000000000007253865
|
Sager | BOARD TO BOARD & MEZZANINE CONNECTORS Min Qty: 2000 | 0 |
|
$2.2200 | Buy Now |
Part Details for AXK5F80547YG
AXK5F80547YG CAD Models
AXK5F80547YG Part Data Attributes
|
AXK5F80547YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK5F80547YG
Panasonic Electronic Components
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK5F80547YG
This table gives cross-reference parts and alternative options found for AXK5F80547YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK5F80547YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERF8-040-07.0-L-DV-K-FR | Samtec Inc | $4.6166 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F80547YG vs ERF8-040-07.0-L-DV-K-FR |
ERF8-040-05.0-L-DV-FR | Samtec Inc | $5.0513 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F80547YG vs ERF8-040-05.0-L-DV-FR |
ERF8-040-05.0-L-DV-K-FR | Samtec Inc | $5.2205 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F80547YG vs ERF8-040-05.0-L-DV-K-FR |
QEF8-040-05.0-S-D-A | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | AXK5F80547YG vs QEF8-040-05.0-S-D-A |
QEF8-040-05.0-L-D-A-K | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | AXK5F80547YG vs QEF8-040-05.0-L-D-A-K |
ERF8-040-09.0-L-DV-L-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F80547YG vs ERF8-040-09.0-L-DV-L-K-TR |
ERF8-040-05.0-STL-DV-L-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F80547YG vs ERF8-040-05.0-STL-DV-L-K-TR |
ESQT-140-02-GF-D-690 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | AXK5F80547YG vs ESQT-140-02-GF-D-690 |
ERF8-040-09.0-L-DV-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F80547YG vs ERF8-040-09.0-L-DV-TR |
ESQT-140-02-GF-D-675 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | AXK5F80547YG vs ESQT-140-02-GF-D-675 |
AXK5F80547YG Frequently Asked Questions (FAQ)
-
The recommended land pattern for the AXK5F80547YG can be found in the Panasonic Electronic Components' recommended footprint document or by consulting with a PCB design expert.
-
Proper thermal management of the AXK5F80547YG involves providing a heat sink or thermal pad, ensuring good airflow, and keeping the component away from heat sources. Consult the datasheet for thermal resistance values and follow recommended thermal design guidelines.
-
To prevent ESD damage, handle the AXK5F80547YG in an ESD-controlled environment, wear an ESD strap, and use ESD-safe tools and materials. Avoid touching the component's pins or leads, and store the component in an ESD-safe package.
-
The AXK5F80547YG is designed to withstand certain levels of vibration, but it's essential to consult the datasheet for specific vibration tolerance values and ensure that the component is properly secured to the PCB to prevent mechanical stress.
-
To troubleshoot issues with the AXK5F80547YG, consult the datasheet, application notes, and Panasonic Electronic Components' technical support resources. Perform visual inspections, check for proper soldering, and use diagnostic tools to identify the root cause of the issue.