-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK5F40547YG by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6402
|
Newark | P5Kf(0.5Mm Pitc |Panasonic AXK5F40547YG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4600 | Buy Now |
DISTI #
255-2565-1-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1929 In Stock |
|
$1.1836 / $2.1900 | Buy Now |
DISTI #
AXK5F40547YG
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK5F40547YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.9477 / $1.0105 | Buy Now |
DISTI #
769-AXK5F40547YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET 40 POS 0.5mm RoHS: Compliant | 0 |
|
$1.2600 / $2.1900 | Order Now |
DISTI #
74613171
|
RS | BtoB CNP5KF(0.5mm pitch) Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Onlinecomponents.com | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD T/R RoHS: Compliant |
1443 In Stock |
|
$1.1970 / $1.3430 | Buy Now |
DISTI #
51544632
|
Verical | Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1617 | Americas - 1425 |
|
$1.4492 / $1.6260 | Buy Now |
|
Quest Components | 1156 |
|
$3.3315 / $6.6630 | Buy Now | |
|
Quest Components | 329 |
|
$1.2432 / $2.6880 | Buy Now | |
DISTI #
AXK5F40547YG
|
TTI | Board to Board & Mezzanine Connectors CONN SOCKET 40 POS 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK5F40547YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK5F40547YG
Panasonic Electronic Components
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK5F40547YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK5F40547YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERF8-020-07.0-L-DV-K-FR | Samtec Inc | $3.0301 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F40547YG vs ERF8-020-07.0-L-DV-K-FR |
ERF8-020-07.0-L-DV-EGPS-FR | Samtec Inc | $3.2306 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F40547YG vs ERF8-020-07.0-L-DV-EGPS-FR |
ERF5-020-05.0-L-DV-FL-TR | Samtec Inc | $3.5860 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F40547YG vs ERF5-020-05.0-L-DV-FL-TR |
ERF8-020-07.0-S-DV-K-FR | Samtec Inc | $4.0533 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F40547YG vs ERF8-020-07.0-S-DV-K-FR |
ESQT-120-02-F-D-772 | Samtec Inc | $5.5558 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | AXK5F40547YG vs ESQT-120-02-F-D-772 |
QSE-020-01-F-D-GP | Samtec Inc | $5.6512 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F40547YG vs QSE-020-01-F-D-GP |
QEF8-020-05.0-S-D-A | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | AXK5F40547YG vs QEF8-020-05.0-S-D-A |
ERF8-020-09.0-L-DV-L-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F40547YG vs ERF8-020-09.0-L-DV-L-K-TR |
QSE-020-01-C-D | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F40547YG vs QSE-020-01-C-D |
ERF8-020-05.0-L-DV-S-TR | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | AXK5F40547YG vs ERF8-020-05.0-L-DV-S-TR |
The recommended land pattern for the AXK5F40547YG can be found in the Panasonic Electronic Components' recommended land pattern document, which is usually available on their website or through their customer support.
The AXK5F40547YG has a thermal resistance of 10°C/W, and it is recommended to use a thermal pad or a heat sink to dissipate heat. A thermal interface material with a thermal conductivity of at least 1 W/m-K is recommended.
The maximum operating temperature range for the AXK5F40547YG is -40°C to 125°C, but it is recommended to operate it within -20°C to 85°C for optimal performance and reliability.
Yes, the AXK5F40547YG is designed to withstand vibrations up to 10G, but it is recommended to follow the recommended mounting and soldering procedures to ensure reliability in high-vibration environments.
To ensure reliability in high-humidity environments, it is recommended to follow the recommended storage and handling procedures, and to use a moisture-resistant coating or conformal coating on the PCB.