Part Details for AXK5F00547YG by Panasonic Electronic Components
Results Overview of AXK5F00547YG by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXK5F00547YG Information
AXK5F00547YG by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AXK5F00547YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7435
|
Newark | Header Connector, pcb Mount, recept,100 Contacts, pin,0.02 Pitch, surface Mount Terminal |Panasonic AXK5F00547YG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.2300 | Buy Now |
DISTI #
255-AXK5F00547YGCT-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
448 In Stock |
|
$1.6620 / $3.0700 | Buy Now |
DISTI #
AXK5F00547YG
|
Avnet Americas | Conn Board to Board SKT 100 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: AXK5F00547YG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.7316 / $1.8463 | Buy Now |
DISTI #
769-AXK5F00547YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 100 POS 0.5mm RoHS: Compliant | 0 |
|
$1.7900 / $3.0700 | Order Now |
DISTI #
74613159
|
RS | BtoB CNP5KF(0.5mm pitch) Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 | RFQ |
|
Onlinecomponents.com | Conn Board to Board SKT 100 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.8400 / $5.0300 | Buy Now |
|
Quest Components | 471 |
|
$2.3496 / $4.2720 | Buy Now | |
DISTI #
AXK5F00547YG
|
IBS Electronics | HEADER CONNECTOR PCB MOUNT RECEPT 100 CONTACTS PIN 0.02 PITCH SURFACE MOUNT TERMINAL |PANASONIC AXK5F00547YG Min Qty: 2000 Package Multiple: 1 | 0 |
|
$2.3270 | Buy Now |
DISTI #
000000000007253838
|
Sager | BOARD TO BOARD & MEZZANINE CONNECTORS Min Qty: 2000 | 0 |
|
$2.4700 | Buy Now |
DISTI #
AXK5F00547YG
|
Avnet Abacus | Conn Board to Board SKT 100 POS 05mm Solder ST SMD Embossed TR (Alt: AXK5F00547YG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AXK5F00547YG
AXK5F00547YG CAD Models
AXK5F00547YG Part Data Attributes
|
AXK5F00547YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK5F00547YG
Panasonic Electronic Components
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
AXK5F00547YG Frequently Asked Questions (FAQ)
-
The recommended land pattern for the AXK5F00547YG can be found in the Panasonic Electronic Components' recommended footprint document or by consulting with a PCB design expert.
-
Proper thermal management of the AXK5F00547YG involves ensuring good airflow, using thermal interface materials, and designing a heat sink or thermal pad to dissipate heat. Consult the datasheet and application notes for specific guidance.
-
The AXK5F00547YG is a sensitive electronic component and requires proper ESD protection during handling and assembly. Follow standard ESD handling procedures, use anti-static wrist straps, and ensure a grounded work environment.
-
The AXK5F00547YG is designed for general-purpose use, but it may not be suitable for high-vibration or high-shock environments. Consult with a Panasonic Electronic Components' representative or a qualified engineer to determine the component's suitability for your specific application.
-
The AXK5F00547YG has a typical lifespan of 10-15 years, depending on operating conditions and usage. Consult the datasheet and reliability reports for more information on the component's reliability and lifespan.