Part Details for AXH016A0X3-SR by Lineage Power
Results Overview of AXH016A0X3-SR by Lineage Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXH016A0X3-SR Information
AXH016A0X3-SR by Lineage Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AXH016A0X3-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 238 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 190 |
|
$30.5273 / $39.3900 | Buy Now |
Part Details for AXH016A0X3-SR
AXH016A0X3-SR CAD Models
AXH016A0X3-SR Part Data Attributes
|
AXH016A0X3-SR
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
AXH016A0X3-SR
Lineage Power
IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SMT-6, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, VDE, EN | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
Length | 33 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.015 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 8.28 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 58.08 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.0081 s | |
Width | 13.5 mm |
Alternate Parts for AXH016A0X3-SR
This table gives cross-reference parts and alternative options found for AXH016A0X3-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH016A0X3-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AXH016A0X3-SRZ | TE Connectivity | Check for Price | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, 6 PIN | AXH016A0X3-SR vs AXH016A0X3-SRZ |