Part Details for AXH010A0Y-SR by GE Power Electronics Inc
Results Overview of AXH010A0Y-SR by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXH010A0Y-SR Information
AXH010A0Y-SR by GE Power Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AXH010A0Y-SR
AXH010A0Y-SR CAD Models
AXH010A0Y-SR Part Data Attributes
|
AXH010A0Y-SR
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXH010A0Y-SR
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, SMT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | SMT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
Length | 33 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 1.854 V | |
Output Voltage-Min | 1.746 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.28 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Width | 13.5 mm |
Alternate Parts for AXH010A0Y-SR
This table gives cross-reference parts and alternative options found for AXH010A0Y-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH010A0Y-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AXH010A0Y-SR | TE Connectivity | Check for Price | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, 1.300 X 0.530 INCH, 0.330 INCH HEIGHT, SMT-6 | AXH010A0Y-SR vs AXH010A0Y-SR |
AXH010A0Y-SR | Lineage Power | Check for Price | IC 1-OUTPUT 18 W DC-DC REG PWR SUPPLY MODULE, SMT-6, Power Supply Module | AXH010A0Y-SR vs AXH010A0Y-SR |
AXH010A0Y-SRZ | Lineage Power | Check for Price | IC 1-OUTPUT 18 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-6, Power Supply Module | AXH010A0Y-SR vs AXH010A0Y-SRZ |