Part Details for AXH005A0X-SRZT by OmniOn Power Inc
Results Overview of AXH005A0X-SRZT by OmniOn Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXH005A0X-SRZT Information
AXH005A0X-SRZT by OmniOn Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AXH005A0X-SRZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXH005A0X-SRZ
|
Avnet Asia | Module DC-DC 1-OUT 0.75V to 4V 5A 5-Pin SMT T/R (Alt: AXH005A0X-SRZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |