-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXGD10402KR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2611
|
Newark | Esd Protection Device, 24V, 0402, Clamping Voltage Vc Max:40V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:24V, Power Dissipation Pd:-, Product Range:Axgd1 Series, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Littelfuse AXGD10402KR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1690 | Buy Now |
DISTI #
50AC9071
|
Newark | Diode, Esd Protection, Aec-Q200, 0402, Clamping Voltage Vc Max:40V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:24V, Power Dissipation Pd:-, Product Range:Xtreme-Guard Axgd Series, Automotive Qualification Rohs Compliant: Yes |Littelfuse AXGD10402KR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2210 / $0.4310 | Buy Now |
DISTI #
34AK1005
|
Newark | Esd Protection Device, 24V, 0402, Clamping Voltage Vc Max:40V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:24V, Power Dissipation Pd:-, Product Range:Axgd1 Series, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Littelfuse AXGD10402KR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2100 | Buy Now |
DISTI #
F10019CT-ND
|
DigiKey | TVS DIODE 40VC 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1220 / $0.5300 | Buy Now |
DISTI #
576-AXGD10402KR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 0402 32VDC .04pF AEC-Q200 QUAL RoHS: Compliant | 80 |
|
$0.1230 / $0.5300 | Buy Now |
DISTI #
75575369
|
RS | AUTO GRADE XGD10402 Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 | RFQ |
|
Bristol Electronics | Min Qty: 9 | 3600 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR | 2880 |
|
$0.1200 / $0.8000 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR | 93 |
|
Buy Now | |
|
ComSIT USA | AVAILABLE EU | 39 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXGD10402KR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AXGD10402KR
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Clamping Voltage-Max | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q200 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB layout and land pattern for the AXGD10402KR can be found in the Littelfuse application note AN9313. It provides guidelines for optimal PCB design, including pad sizes, spacing, and thermal considerations.
The AXGD10402KR is rated for operation up to 150°C. However, it's essential to consider the derating curves provided in the datasheet to ensure the device operates within its specified limits. Additionally, thermal management and heat sinking may be necessary to maintain optimal performance.
The AXGD10402KR provides ESD protection up to ±30kV contact discharge and ±30kV air discharge, as well as surge immunity up to 3A according to IEC 61000-4-5. This ensures the device can withstand electrostatic discharges and power surges.
Yes, the AXGD10402KR is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it's essential to ensure the device meets the specific requirements of the target application, including temperature, voltage, and reliability considerations.
To prevent damage and ensure optimal performance, it's recommended to store the AXGD10402KR in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions, such as using an anti-static wrist strap or mat.