Part Details for AXG212224A by Panasonic Electronic Components
Results Overview of AXG212224A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXG212224A Information
AXG212224A by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AXG212224A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0664
|
Newark | S35(0.35Mm Pitc |Panasonic AXG212224A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
255-5545-ND
|
DigiKey | CONN HDR 12POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.1420 / $1.9900 | Buy Now |
DISTI #
AXG212224A
|
Avnet Americas | Conn Stacking HDR 12 POS 0.8mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: AXG212224A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9360 / $0.9980 | Buy Now |
DISTI #
667-AXG212224A
|
Mouser Electronics | Board to Board & Mezzanine Connectors S35(0.35mm pitc 500PC CUT TAPE RoHS: Compliant | 0 |
|
$0.9610 / $1.2400 | Order Now |
DISTI #
74613134
|
RS | BtoB CNS35(0.35mm pitch)(500pc strip) Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5400 | Buy Now |
DISTI #
000000000007253789
|
Sager | BOARD TO BOARD & MEZZANINE CONNECTORS Min Qty: 500 | 0 |
|
$1.0700 / $1.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $1.5400 | Buy Now |