Part Details for AXA003A0X-SR by ABB Industrial Connection and Solution
Results Overview of AXA003A0X-SR by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AXA003A0X-SR Information
AXA003A0X-SR by ABB Industrial Connection and Solution is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AXA003A0X-SR
AXA003A0X-SR CAD Models
AXA003A0X-SR Part Data Attributes
|
AXA003A0X-SR
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
AXA003A0X-SR
ABB Industrial Connection and Solution
DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SMT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Package Description | SMT-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-N5 | |
Length | 20.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 7.46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 16.5 W | |
Trim/Adjustable Output | YES | |
Width | 11.4 mm |
Alternate Parts for AXA003A0X-SR
This table gives cross-reference parts and alternative options found for AXA003A0X-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXA003A0X-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AXA003A0X-SR | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SMT-5 | AXA003A0X-SR vs AXA003A0X-SR |
AXA003A0X-SR | Lineage Power | Check for Price | IC 1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE, SMT-5, Power Supply Module | AXA003A0X-SR vs AXA003A0X-SR |
AXA003A0X-SRZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, ROHS COMPLIANT, SMT-5 | AXA003A0X-SR vs AXA003A0X-SRZ |