-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CML Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX7MBF2-74.5000 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7MBF2-74.5000
|
Avnet Americas | Oscillator, 74.5 MHz, 25 ppm, SMD, 7mm x 5mm, 2.5 V, CML, AX7 - Product that comes on tape, but is not reeled (Alt: AX7MBF2-74.5000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
AX7MBF2-74.5000
|
Avnet Abacus | Oscillator 745 MHz 25 ppm SMD 7mm x 5mm 25 V CML AX7 (Alt: AX7MBF2-74.5000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7MBF2-74.5000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7MBF2-74.5000
Abracon Corporation
CML Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 74.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.2X.28,100/83 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7MBF2-74.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7MBF2-74.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX7MBF2-74.5000C | Abracon Corporation | Check for Price | XTAL OSC XO 74.5000MHZ CML SMD | AX7MBF2-74.5000 vs AX7MBF2-74.5000C |
AX7MBF4-74.5000C | Abracon Corporation | Check for Price | XTAL OSC XO 74.5000MHZ CML SMD | AX7MBF2-74.5000 vs AX7MBF4-74.5000C |
AX7MBF3-74.5000C | Abracon Corporation | Check for Price | XTAL OSC XO 74.5000MHZ CML SMD | AX7MBF2-74.5000 vs AX7MBF3-74.5000C |
AX7MBF4-74.5000T | Abracon Corporation | Check for Price | XTAL OSC XO 74.5000MHZ CML SMD | AX7MBF2-74.5000 vs AX7MBF4-74.5000T |
AX7MBF3-74.5000T | Abracon Corporation | Check for Price | XTAL OSC XO 74.5000MHZ CML SMD | AX7MBF2-74.5000 vs AX7MBF3-74.5000T |