-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power Narrow-Band Sub GHz (27 - 1050 MHz) RF Transceiver, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX5043-1-TW30 by onsemi is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2798
|
Newark | Radio Transceiver/Reel |Onsemi AX5043-1-TW30 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54AH6137
|
Newark | Rf Transceiver, 1.05Ghz, -40 To 85Deg C Rohs Compliant: Yes |Onsemi AX5043-1-TW30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
AX5043-1-TW30
|
Avnet Silica | (Alt: AX5043-1-TW30) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC RF TXRX ISM<1GHZ 28VFQFN | 1000 |
|
RFQ | |
DISTI #
AX5043-1-TW30
|
EBV Elektronik | (Alt: AX5043-1-TW30) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 1323 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX ISM<1GHZ 28VFQFN | 6000 |
|
$46.9445 / $57.7778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5043-1-TW30
onsemi
Buy Now
Datasheet
|
Compare Parts:
AX5043-1-TW30
onsemi
Ultra-Low Power Narrow-Band Sub GHz (27 - 1050 MHz) RF Transceiver, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-28 | |
Manufacturer Package Code | 485EH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 125 Mbps | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
Ensure good thermal conductivity by using a heat sink or thermal pad on the exposed pad of the QFN package. Keep the device away from heat sources and ensure good airflow around the device.
Power up the device in the following sequence: VDD, then VDD_IO, then enable the clock signal. This ensures proper initialization of the device.
Use the device's built-in calibration features to optimize performance. Perform frequency calibration, phase calibration, and amplitude calibration to ensure optimal performance in your specific application.
The critical components that affect performance are the crystal oscillator, the power supply decoupling capacitors, and the RF matching components. Ensure these components are of high quality and properly selected for the specific application.