-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.25MHZ 1.8V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX3DCF1-156.2500T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1308
|
Newark | Osc, 156.25Mhz, Lvds, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon AX3DCF1-156.2500T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6200 / $5.1700 | Buy Now |
DISTI #
535-AX3DCF1-156.2500TCT-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 1.8V LVDS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0227 / $4.9200 | Buy Now |
DISTI #
AX3DCF1-156.2500T
|
Avnet Americas | Oscillator, 156.25 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 1.8 V, LVDS, AX3 - Tape and Reel (Alt: AX3DCF1-156.2500T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9158 / $3.1080 | Buy Now |
DISTI #
815-AX3DCF1156.2500T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz +/-25ppm -40°C ~ 85°C LVDS 1.8V RoHS: Compliant | 0 |
|
$3.0200 / $4.9200 | Order Now |
|
Onlinecomponents.com | Low Jitter 156.25MHz LVDS XO RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
DISTI #
AX3DCF1-156.2500T
|
IBS Electronics | SMD CRYSTAL OSCILLATOR 156.25MHZ LVDS 1.8V 25PPM 6-PIN SMD T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.6790 | Buy Now |
DISTI #
AX3DCF1-156.2500T
|
Avnet Abacus | Oscillator 15625 MHz 25 ppm SMD 32mm x 25mm 18 V LVDS AX3 - Tape and Reel (Alt: AX3DCF1-156.2500T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Oscillators | 502 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3DCF1-156.2500T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3DCF1-156.2500T
Abracon Corporation
XTAL OSC XO 156.25MHZ 1.8V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3DCF1-156.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3DCF1-156.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Abracon recommends a soldering temperature profile with a peak temperature of 240°C to 250°C, with a dwell time of 1-2 seconds. However, it's essential to consult the datasheet and follow the recommended reflow soldering profile to ensure optimal performance and reliability.
Yes, the AX3DCF1-156.2500T is designed to operate in high-vibration environments. Abracon's crystals are built to withstand vibrations up to 10g peak acceleration, making them suitable for use in industrial, automotive, and other applications where vibration is a concern.
The AX3DCF1-156.2500T operates over a temperature range of -40°C to +85°C. However, it's essential to note that the crystal's frequency stability and accuracy may vary outside the recommended operating temperature range.
Yes, the AX3DCF1-156.2500T is compatible with lead-free soldering processes. Abracon's crystals are designed to meet the requirements of RoHS and WEEE directives, making them suitable for use in lead-free soldering applications.
Abracon recommends storing the AX3DCF1-156.2500T in a dry, cool place, away from direct sunlight and moisture. The ideal storage conditions are at a temperature range of 20°C to 30°C and humidity below 60%.