Part Details for AX250-FG256 by Microchip Technology Inc
Results Overview of AX250-FG256 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX250-FG256 Information
AX250-FG256 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AX250-FG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1665
|
Newark | Axcelerator Fpga, 250K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AX250-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.6400 / $209.9000 | Buy Now |
DISTI #
AX250-FG256-ND
|
DigiKey | IC FPGA 138 I/O 256FBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$209.9013 | Buy Now |
DISTI #
AX250-FG256
|
Avnet Americas | FPGA Axcelerator Family 154K Gates 2816 Cells 649MHz 0.15um (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: AX250-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$174.3653 / $186.2875 | Buy Now |
DISTI #
494-AX250-FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array Axcelerator FPGA, 250K System Gates RoHS: Not Compliant | 0 |
|
$206.9800 | Order Now |
DISTI #
AX250-FG256
|
Microchip Technology Inc | Axcelerator FPGA, 250K System Gates, LFBGA, Projected EOL: 2049-02-04 ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$133.0700 / $212.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.5000 / $542.3400 | Buy Now |
|
NAC | AX250-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$181.7400 / $212.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$187.5000 / $542.3400 | Buy Now |
Part Details for AX250-FG256
AX250-FG256 CAD Models
AX250-FG256 Part Data Attributes
|
AX250-FG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX250-FG256
Microchip Technology Inc
Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 649MHz, 4224-Cell, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | 250000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 649 MHz | |
Combinatorial Delay of a CLB-Max | 0.99 ns | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2816 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 248 | |
Number of Logic Cells | 4224 | |
Number of Outputs | 248 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2816 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for AX250-FG256
This table gives cross-reference parts and alternative options found for AX250-FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX250-FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX250-FGG256 | Microchip Technology Inc | $238.9216 | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 649MHz, 4224-Cell, CMOS, PBGA256 | AX250-FG256 vs AX250-FGG256 |
AX250-FG256M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 649MHz, 4224-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | AX250-FG256 vs AX250-FG256M |
AX250-FG256M | Actel Corporation | Check for Price | Field Programmable Gate Array, 2816 CLBs, 154000 Gates, 649MHz, 4224-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | AX250-FG256 vs AX250-FG256M |
AX250-FGG256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 649MHz, 4224-Cell, CMOS, PBGA256, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | AX250-FG256 vs AX250-FGG256 |
AX250-FG256I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 649MHz, 4224-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | AX250-FG256 vs AX250-FG256I |
AX250-FGG256 | Actel Corporation | Check for Price | Field Programmable Gate Array, 2816 CLBs, 154000 Gates, 649MHz, 4224-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256 | AX250-FG256 vs AX250-FGG256 |
AX250-FG256 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AX250-FG256 is -40°C to +85°C, with a storage temperature range of -55°C to +125°C.
-
To configure the AX250-FG256 for low-power mode, set the Power Mode Control Register (PMCR) to 0x01, which enables the Low-Power Mode. Additionally, ensure that the clock frequency is set to the lowest possible value and disable any unused peripherals.
-
The AX250-FG256 supports a maximum clock frequency of 256 MHz, with a typical operating frequency of 192 MHz.
-
To implement secure boot on the AX250-FG256, use the Secure Bootloader (SBL) provided by Microchip. The SBL verifies the authenticity of the firmware using digital signatures and ensures that only authorized code is executed.
-
The AX250-FG256 has 256 KB of Flash memory and 64 KB of SRAM (Static Random Access Memory).