Part Details for AX2000-2FG896I by Microchip Technology Inc
Results Overview of AX2000-2FG896I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX2000-2FG896I Information
AX2000-2FG896I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AX2000-2FG896I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1661
|
Newark | Axcelerator Fpga, 2000K System Gates 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip AX2000-2FG896I RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,474.9700 / $2,753.8400 | Buy Now |
DISTI #
AX2000-2FG896I
|
Avnet Americas | FPGA Axcelerator Family 1.06M Gates 21504 Cells 870MHz 0.15um (CMOS) Technology 1.5V 896-Pin FBGA - Trays (Alt: AX2000-2FG896I) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2,287.6096 / $2,444.0250 | Buy Now |
DISTI #
494-AX2000-2FG896I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Axcelerator FPGA, 2000K System Gates RoHS: Not Compliant | 0 |
|
$2,753.8400 | Order Now |
DISTI #
AX2000-2FG896I
|
Microchip Technology Inc | Axcelerator FPGA, 2000K System Gates, PBGA, Projected EOL: 2049-02-04 COO: Philippines ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$1,745.7300 / $2,793.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 194 Factory Stock |
|
$2,389.6700 / $7,013.6500 | Buy Now |
|
NAC | AX2000-2FG896I RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$2,384.4100 / $2,606.9600 | Buy Now |
DISTI #
AX2000-2FG896I
|
Avnet Silica | FPGA Axcelerator Family 106M Gates 21504 Cells 870MHz 015um CMOS Technology 15V 896Pin FBGA (Alt: AX2000-2FG896I) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AX2000-2FG896I
|
EBV Elektronik | FPGA Axcelerator Family 106M Gates 21504 Cells 870MHz 015um CMOS Technology 15V 896Pin FBGA (Alt: AX2000-2FG896I) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 194 Factory Stock |
|
$2,389.6700 / $7,013.6500 | Buy Now |
Part Details for AX2000-2FG896I
AX2000-2FG896I CAD Models
AX2000-2FG896I Part Data Attributes
|
AX2000-2FG896I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX2000-2FG896I
Microchip Technology Inc
Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 870MHz, 32256-Cell, CMOS, PBGA896
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 870 MHz | |
Combinatorial Delay of a CLB-Max | 0.74 ns | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 21504 | |
Number of Equivalent Gates | 2000000 | |
Number of Inputs | 684 | |
Number of Logic Cells | 32256 | |
Number of Outputs | 684 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 21504 CLBS, 2000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for AX2000-2FG896I
This table gives cross-reference parts and alternative options found for AX2000-2FG896I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX2000-2FG896I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX2000-FG896I | Microchip Technology Inc | $1,940.4199 | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 649MHz, 32256-Cell, CMOS, PBGA896 | AX2000-2FG896I vs AX2000-FG896I |
AX2000-1FGG896 | Microchip Technology Inc | $1,940.4199 | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896 | AX2000-2FG896I vs AX2000-1FGG896 |
AX2000-2FGG896I | Microchip Technology Inc | $3,134.6504 | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 870MHz, 32256-Cell, CMOS, PBGA896 | AX2000-2FG896I vs AX2000-2FGG896I |
AX2000-FGG896M | Microchip Technology Inc | $9,701.9943 | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 649MHz, 32256-Cell, CMOS, PBGA896 | AX2000-2FG896I vs AX2000-FGG896M |
AX2000-2FG896I Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the AX2000-2FG896I evaluation board user's guide. It's essential to follow the guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
To minimize power consumption, configure the device to use the lowest possible clock frequency, disable unused peripherals, and use the power-saving modes (e.g., sleep, idle) when possible. Additionally, optimize the firmware to reduce CPU usage and minimize switching activity.
-
The AX2000-2FG896I has a maximum junction temperature of 150°C. Ensure proper thermal management by providing adequate heat dissipation through a heat sink, thermal pad, or thermal interface material. Also, consider the thermal resistance of the PCB and surrounding components.
-
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing loop areas, and using shielding or filtering for sensitive signals. Additionally, consider using EMI filters, ferrite beads, or common-mode chokes to reduce emissions and susceptibility.
-
For high-reliability or safety-critical applications, consider using redundant systems, error correction mechanisms, and fault detection and correction techniques. Also, ensure that the device is properly validated and tested for the specific application, and that the firmware is designed with safety and reliability in mind.