Part Details for AX2000-1FGG896I by Microchip Technology Inc
Results Overview of AX2000-1FGG896I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX2000-1FGG896I Information
AX2000-1FGG896I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AX2000-1FGG896I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1652
|
Newark | Axcelerator Fpga, 2000K System Gates 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip AX2000-1FGG896I RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,003.7000 / $2,229.4800 | Buy Now |
DISTI #
AX2000-1FGG896I-ND
|
DigiKey | IC FPGA 586 I/O 896FBGA Min Qty: 27 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,229.4937 | Buy Now |
DISTI #
AX2000-1FGG896I
|
Avnet Americas | FPGA Axcelerator Family 1.06M Gates 21504 Cells 763MHz 0.15um (CMOS) Technology 1.5V 896-Pin FBGA - Trays (Alt: AX2000-1FGG896I) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1,852.0299 / $1,978.6625 | Buy Now |
DISTI #
494-AX2000-1FGG896I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Axcelerator FPGA, 2000K System Gates RoHS: Compliant | 0 |
|
$2,229.4800 | Order Now |
DISTI #
AX2000-1FGG896I
|
Microchip Technology Inc | Axcelerator FPGA, 2000K System Gates, PBGA, Projected EOL: 2049-02-04 COO: Philippines ECCN: 3A991.d RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$1,413.3300 / $2,261.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 39 Factory Stock |
|
$1,934.6600 / $5,678.2000 | Buy Now |
|
NAC | AX2000-1FGG896I LEAD FREE RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$1,930.4000 / $2,110.5700 | Buy Now |
DISTI #
AX2000-1FGG896I
|
Avnet Silica | FPGA Axcelerator Family 106M Gates 21504 Cells 763MHz 015um CMOS Technology 15V 896Pin FBGA (Alt: AX2000-1FGG896I) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AX2000-1FGG896I
|
EBV Elektronik | FPGA Axcelerator Family 106M Gates 21504 Cells 763MHz 015um CMOS Technology 15V 896Pin FBGA (Alt: AX2000-1FGG896I) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 39 Factory Stock |
|
$1,934.6600 / $5,678.2000 | Buy Now |
Part Details for AX2000-1FGG896I
AX2000-1FGG896I CAD Models
AX2000-1FGG896I Part Data Attributes
|
AX2000-1FGG896I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX2000-1FGG896I
Microchip Technology Inc
Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 763 MHz | |
Combinatorial Delay of a CLB-Max | 0.84 ns | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 21504 | |
Number of Equivalent Gates | 2000000 | |
Number of Inputs | 684 | |
Number of Logic Cells | 32256 | |
Number of Outputs | 684 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 21504 CLBS, 2000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 31 mm |
Alternate Parts for AX2000-1FGG896I
This table gives cross-reference parts and alternative options found for AX2000-1FGG896I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX2000-1FGG896I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX2000-1FGG896 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896, 1 MM PITCH, ROHS COMPLIANT, FBGA-896 | AX2000-1FGG896I vs AX2000-1FGG896 |
AX2000-1FGG896I Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout and thermal management guide in their application note AN2005. It's essential to follow these guidelines to ensure proper heat dissipation and signal integrity.
-
To minimize power consumption, configure the device to use the lowest possible clock frequency, disable unused peripherals, and use the power-saving features such as the 'Idle' and 'Sleep' modes. Refer to the datasheet and application notes for specific guidance.
-
To minimize EMI and ensure EMC, follow proper PCB design practices, use shielding, and implement filtering and decoupling techniques. Microchip provides guidelines in their application note AN2006.
-
Use Microchip's MPLAB X IDE and the AX2000-1FGG896I's built-in debugging features, such as the On-Chip Debug (OCD) module. Additionally, consult the datasheet, application notes, and Microchip's technical support resources for guidance.
-
The AX2000-1FGG896I is rated for operation up to 125°C. However, it's essential to consider thermal management, power consumption, and potential derating of the device's performance in high-temperature environments. Consult the datasheet and application notes for specific guidance.