Part Details for AX2000-1FG896M by Microchip Technology Inc
Results Overview of AX2000-1FG896M by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX2000-1FG896M Information
AX2000-1FG896M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AX2000-1FG896M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1656
|
Newark | Axcelerator Fpga, 2000K System Gates 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip AX2000-1FG896M RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,018.5400 / $11,147.3900 | Buy Now |
DISTI #
AX2000-1FG896M-ND
|
DigiKey | IC FPGA 586 I/O 896FBGA Min Qty: 27 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11,147.4678 | Buy Now |
DISTI #
AX2000-1FG896M
|
Avnet Americas | FPGA Axcelerator Family 1.06M Gates 21504 Cells 763MHz 0.15um (CMOS) Technology 1.5V 896-Pin FBGA - Trays (Alt: AX2000-1FG896M) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$9,260.1490 / $9,893.3125 | Buy Now |
DISTI #
494-AX2000-1FG896M
|
Mouser Electronics | FPGA - Field Programmable Gate Array Axcelerator FPGA, 2000K System Gates RoHS: Not Compliant | 0 |
|
$11,147.3900 | Order Now |
DISTI #
AX2000-1FG896M
|
Microchip Technology Inc | Axcelerator FPGA, 2000K System Gates, PBGA, Projected EOL: 2049-02-04 COO: Philippines ECCN: 3A001.a.2.c RoHS: Compliant Container: Tray |
77 Alternates Available |
|
$7,066.6600 / $11,306.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9,673.2900 / $28,390.9800 | Buy Now |
|
NAC | AX2000-1FG896M RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$9,652.0100 / $10,552.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9,673.2900 / $28,390.9800 | Buy Now |
Part Details for AX2000-1FG896M
AX2000-1FG896M CAD Models
AX2000-1FG896M Part Data Attributes
|
AX2000-1FG896M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX2000-1FG896M
Microchip Technology Inc
Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 763 MHz | |
Combinatorial Delay of a CLB-Max | 0.84 ns | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 21504 | |
Number of Equivalent Gates | 2000000 | |
Number of Inputs | 684 | |
Number of Logic Cells | 32256 | |
Number of Outputs | 684 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 21504 CLBS, 2000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for AX2000-1FG896M
This table gives cross-reference parts and alternative options found for AX2000-1FG896M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX2000-1FG896M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX2000-1FGG896M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896, 1 MM PITCH, ROHS COMPLIANT, FBGA-896 | AX2000-1FG896M vs AX2000-1FGG896M |
AX2000-1FGG896I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896, 1 MM PITCH, ROHS COMPLIANT, FBGA-896 | AX2000-1FG896M vs AX2000-1FGG896I |
AX2000-1FGG896 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896, 1 MM PITCH, ROHS COMPLIANT, FBGA-896 | AX2000-1FG896M vs AX2000-1FGG896 |
AX2000-1FG896M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896, 1 MM PITCH, FBGA-896 | AX2000-1FG896M vs AX2000-1FG896M |
AX2000-1FGG896 | Actel Corporation | Check for Price | Field Programmable Gate Array, 21504 CLBs, 1060000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896, 1 MM PITCH, FBGA-896 | AX2000-1FG896M vs AX2000-1FGG896 |
AX2000-1FGG896I | Actel Corporation | Check for Price | Field Programmable Gate Array, 21504 CLBs, 1060000 Gates, 763MHz, 32256-Cell, CMOS, PBGA896, 1 MM PITCH, FBGA-896 | AX2000-1FG896M vs AX2000-1FGG896I |
AX2000-1FG896M Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the AX2000-1FG896M evaluation board user's guide. It's essential to follow the guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
To minimize power consumption, configure the device to use the lowest possible clock frequency, disable unused peripherals, and use the power-saving modes (e.g., sleep, idle) when possible. Additionally, optimize the firmware to reduce CPU usage and minimize switching activity.
-
The AX2000-1FG896M has a maximum junction temperature of 150°C. Ensure proper thermal management by providing adequate heat dissipation through a heat sink, thermal pad, or PCB design. Avoid overheating by monitoring temperature and adjusting the device's operating conditions accordingly.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering components, and implement electromagnetic interference (EMI) mitigation techniques such as spread spectrum clocking and slew rate control. Additionally, perform EMC testing to validate the design.
-
For high-reliability or safety-critical applications, ensure that the device is used within its specified operating conditions, and implement robust error detection and correction mechanisms. Additionally, consider using redundant systems, fault-tolerant designs, and adhering to relevant industry standards and regulations.