Part Details for AX1000-CQ352M by Microchip Technology Inc
Results Overview of AX1000-CQ352M by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX1000-CQ352M Information
AX1000-CQ352M by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AX1000-CQ352M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX1000-CQ352M-ND
|
DigiKey | IC FPGA 198 I/O 352CQFP Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | AX1000-CQ352M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AX1000-CQ352M
|
Avnet Silica | FPGA Axcelerator Family 612K Gates 12096 Cells 649MHz 015um CMOS Technology 15V 352Pin CQFP (Alt: AX1000-CQ352M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AX1000-CQ352M
|
EBV Elektronik | FPGA Axcelerator Family 612K Gates 12096 Cells 649MHz 015um CMOS Technology 15V 352Pin CQFP (Alt: AX1000-CQ352M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AX1000-CQ352M
AX1000-CQ352M CAD Models
AX1000-CQ352M Part Data Attributes
|
AX1000-CQ352M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX1000-CQ352M
Microchip Technology Inc
Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, CQFP352
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.50 MM PITCH, CERAMIC, QFP-352 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 649 MHz | |
Combinatorial Delay of a CLB-Max | 0.99 ns | |
JESD-30 Code | S-CQFP-F352 | |
JESD-609 Code | e0 | |
Length | 48 mm | |
Number of CLBs | 12096 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 516 | |
Number of Logic Cells | 18144 | |
Number of Outputs | 516 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12096 CLBS, 1000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.89 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 48 mm |
Alternate Parts for AX1000-CQ352M
This table gives cross-reference parts and alternative options found for AX1000-CQ352M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX1000-CQ352M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX1000-CQG352M | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, CQFP352 | AX1000-CQ352M vs AX1000-CQG352M |
5962-0422005QXC | Actel Corporation | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352 | AX1000-CQ352M vs 5962-0422005QXC |
RTAX1000SL-1CQ352PROTO | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AX1000-CQ352M vs RTAX1000SL-1CQ352PROTO |
5962-0422001VXX | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352 | AX1000-CQ352M vs 5962-0422001VXX |
RTAX1000SL-1CQ352E | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352 | AX1000-CQ352M vs RTAX1000SL-1CQ352E |
RTAX1000S-CQ352PROTO | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 | AX1000-CQ352M vs RTAX1000S-CQ352PROTO |
5962-0422001VXX | Defense Logistics Agency | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CQFP352, QFP-352 | AX1000-CQ352M vs 5962-0422001VXX |
RTAX1000S-CQ352E | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 18144-Cell, CMOS, CQFP352 | AX1000-CQ352M vs RTAX1000S-CQ352E |
5962-0422003QXC | Actel Corporation | Check for Price | Field Programmable Gate Array, 1000000 Gates, 18144-Cell, CMOS, CQFP352, CERAMIC, QFP-352 | AX1000-CQ352M vs 5962-0422003QXC |
5962-0422002QXC | Actel Corporation | Check for Price | Field Programmable Gate Array, 1000000 Gates, 18144-Cell, CMOS, CQFP352, CERAMIC, QFP-352 | AX1000-CQ352M vs 5962-0422002QXC |
AX1000-CQ352M Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AX1000-CQ352M is -40°C to +85°C.
-
To configure the AX1000-CQ352M for low-power mode, set the Power Mode Control (PMC) register to 0x01, and ensure that the Clock Control (CLKC) register is set to disable the unnecessary clocks.
-
The AX1000-CQ352M supports a maximum clock frequency of 100 MHz.
-
To implement a watchdog timer on the AX1000-CQ352M, use the Watchdog Timer (WDT) module and configure it according to the datasheet. Set the WDT period and enable the WDT interrupt to reset the device if the timer expires.
-
Yes, the AX1000-CQ352M can be used with an external oscillator. Connect the external oscillator to the XTAL1 and XTAL2 pins, and configure the Clock Control (CLKC) register to use the external clock source.