Part Details for AX1000-1BGG729I by Microchip Technology Inc
Results Overview of AX1000-1BGG729I by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AX1000-1BGG729I Information
AX1000-1BGG729I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AX1000-1BGG729I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX1000-1BGG729I-ND
|
DigiKey | IC FPGA 516 I/O 729BGA Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AX1000-1BGG729I
|
Avnet Americas | - Trays (Alt: AX1000-1BGG729I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | AX1000-1BGG729I LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AX1000-1BGG729I
AX1000-1BGG729I CAD Models
AX1000-1BGG729I Part Data Attributes
|
AX1000-1BGG729I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX1000-1BGG729I
Microchip Technology Inc
Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA729
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-729 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 763 MHz | |
Combinatorial Delay of a CLB-Max | 0.84 ns | |
JESD-30 Code | S-PBGA-B729 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 12096 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 516 | |
Number of Logic Cells | 18144 | |
Number of Outputs | 516 | |
Number of Terminals | 729 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12096 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA729,27X27,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for AX1000-1BGG729I
This table gives cross-reference parts and alternative options found for AX1000-1BGG729I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX1000-1BGG729I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AX1000-1BGG729 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA729 | AX1000-1BGG729I vs AX1000-1BGG729 |
AX1000-2BGG729I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 870MHz, 18144-Cell, CMOS, PBGA729 | AX1000-1BGG729I vs AX1000-2BGG729I |
AX1000-1BG729I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 763MHz, 18144-Cell, CMOS, PBGA729 | AX1000-1BGG729I vs AX1000-1BG729I |