Part Details for AWSP60-12 by Triad Magnetics
Results Overview of AWSP60-12 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AWSP60-12 Information
AWSP60-12 by Triad Magnetics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AWSP60-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5253
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 60W, 5A, 12V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Frequency:63Hz Rohs Compliant: Yes |Triad Magnetics AWSP60-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$39.4200 | Buy Now |
DISTI #
237-1301-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 27 Weeks Container: Box |
14 In Stock |
|
$30.4886 / $36.0400 | Buy Now |
DISTI #
553-AWSP60-12
|
Mouser Electronics | Switching Power Supplies Input: 85-264Vaca.50/60Hz. Output: 12Vdc, 5 Amp, 60W. Safety Approvals: cRU, RU, TUV, CE RoHS: Compliant | 25 |
|
$30.4800 / $36.1000 | Buy Now |
DISTI #
70218053
|
RS | Power Supply, AC-DC,12V,5A,85-264V In, Enclosed, Pnl Mnt, Embedded,60W, AWSP60 Series Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$33.8500 / $36.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 5A 60W RoHS: Compliant |
13 In Stock 927 Factory Stock |
|
$27.1000 / $34.8500 | Buy Now |
DISTI #
57211094
|
Verical | AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2003 | Americas - 13 |
|
$36.5560 / $45.3050 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 5A 60W RoHS: Compliant |
13 In Stock 927 Factory Stock |
|
$27.1000 / $34.8500 | Buy Now |
|
Neutron USA | Switching Power Supplies 60W 12V 5A | 50 |
|
$74.9900 | Buy Now |
Part Details for AWSP60-12
AWSP60-12 CAD Models
AWSP60-12 Part Data Attributes
|
AWSP60-12
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
AWSP60-12
Triad Magnetics
AC-DC Regulated Power Supply Module, 60W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Triad Magnetics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X5 | |
Length | 160 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03536 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 98 mm |
AWSP60-12 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for AWSP60-12 is -40°C to 125°C, with a maximum storage temperature of 150°C.
-
Yes, AWSP60-12 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
The maximum allowable DCR for AWSP60-12 is 0.12 ohms per winding, which is specified in the datasheet.
-
Yes, AWSP60-12 is compatible with lead-free soldering processes, with a soldering temperature rating of 260°C for 10 seconds.
-
The recommended torque specification for the terminals of AWSP60-12 is 6-8 in-lbs (0.7-0.9 Nm).