-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 7.5V, 0.2J, Surface Mount, CHIP, 2012, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR-M2012C120MT6AB by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4724
|
Newark | Varistor, Mov, 20V, 0805, Voltage Rating Vac:-, Voltage Rating Vdc:7.5V, Product Range:-, Clamping Voltage Vc Max:20V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:60A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Tdk AVR-M2012C120MT6AB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2547-1-ND
|
DigiKey | VARISTOR 12V 60A 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7942 In Stock |
|
$0.0912 / $0.6400 | Buy Now |
DISTI #
AVR-M2012C120MT6AB
|
Avnet Americas | Var MLV 7.5VDC 60A 12V 0805 SMD T/R - Tape and Reel (Alt: AVR-M2012C120MT6AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0912 / $0.0931 | Buy Now |
DISTI #
810-AVR-M2012C120M
|
Mouser Electronics | Varistors 0805 12V 60A 1000pF RoHS: Compliant | 1642 |
|
$0.0970 / $0.5600 | Buy Now |
DISTI #
V72:2272_06578614
|
Arrow Electronics | Var MLV 7.5VDC 60A 12V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 123 |
|
$0.0945 / $0.5600 | Buy Now |
DISTI #
31013413
|
Verical | Var MLV 7.5VDC 60A 12V 0805 SMD T/R RoHS: Compliant Min Qty: 552 Package Multiple: 1 | Americas - 17184 |
|
$0.0541 / $0.0709 | Buy Now |
DISTI #
71289767
|
Verical | Var MLV 7.5VDC 60A 12V 0805 SMD T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2224 | Americas - 123 |
|
$0.1141 / $0.3146 | Buy Now |
|
Quest Components | 1201 |
|
$0.6335 / $1.8100 | Buy Now | |
DISTI #
AVR-M2012C120MT6AB
|
TTI | Varistors 0805 12V 60A 1000pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0950 | Buy Now |
DISTI #
AVR-M2012C120MT6AB
|
TME | Varistor: multilayer, SMD, 0805, 7.5VDC, 0.2J, 60A, 12V Min Qty: 2000 | 0 |
|
$0.0870 / $0.1140 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVR-M2012C120MT6AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVR-M2012C120MT6AB
TDK Corporation
Varistor, 7.5V, 0.2J, Surface Mount, CHIP, 2012, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 7.5 V |
This table gives cross-reference parts and alternative options found for AVR-M2012C120MT6AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR-M2012C120MT6AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR-M2012C120MB6AB | TDK Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 7.5V, 0.2J, SURFACE MOUNT, CHIP, 2012, ROHS COMPLIANT | AVR-M2012C120MT6AB vs AVR-M2012C120MB6AB |
The recommended land pattern for the AVR-M2012C120MT6AB can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
To prevent damage, it is recommended to handle the AVR-M2012C120MT6AB by the edges, avoid touching the component's leads or body, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD).
The maximum storage temperature for the AVR-M2012C120MT6AB is 40°C (104°F) according to the datasheet. Storing the component above this temperature may affect its reliability and performance.
The AVR-M2012C120MT6AB is designed to withstand moderate vibration levels. However, it is recommended to consult with TDK Corporation or a qualified engineer to determine the suitability of the component for high-vibration applications.
The recommended soldering profile for the AVR-M2012C120MT6AB can be found in the TDK Corporation's application note or in the IPC-J-STD-020 standard. It is essential to follow the recommended soldering profile to ensure reliable solder joints and to prevent damage to the component.