Part Details for AVR-M2012C120MB6AB by TDK Corporation
Results Overview of AVR-M2012C120MB6AB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR-M2012C120MB6AB Information
AVR-M2012C120MB6AB by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AVR-M2012C120MB6AB
AVR-M2012C120MB6AB CAD Models
AVR-M2012C120MB6AB Part Data Attributes
|
AVR-M2012C120MB6AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVR-M2012C120MB6AB
TDK Corporation
RESISTOR, VOLTAGE DEPENDENT, 7.5V, 0.2J, SURFACE MOUNT, CHIP, 2012, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 2012, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 120 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF-2.0 | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 7.5 V |
AVR-M2012C120MB6AB Frequently Asked Questions (FAQ)
-
The recommended land pattern for the AVR-M2012C120MB6AB can be found in the TDK Corporation's recommended footprint document or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
To prevent damage, handle the AVR-M2012C120MB6AB by the edges, avoid touching the component's surface, and use an anti-static wrist strap or mat. Also, ensure that the assembly area is clean and free from debris. Follow the standard ESD handling procedures to prevent electrostatic discharge damage.
-
The maximum operating temperature range for the AVR-M2012C120MB6AB is -40°C to +125°C. However, it's essential to note that the component's performance and reliability may degrade if operated at the extreme ends of this range. Consult the datasheet for more information on temperature-related specifications.
-
The AVR-M2012C120MB6AB is designed to withstand moderate vibration levels. However, if your application involves high-vibration environments, you may need to consider additional mechanical support or vibration dampening measures to ensure the component's reliability. Consult with a TDK Corporation representative or a mechanical engineer for more information.
-
To determine the correct derating for the AVR-M2012C120MB6AB, consider factors such as the operating temperature, voltage, and current. Consult the datasheet and application notes for guidance on derating. You may also need to consult with a TDK Corporation representative or a qualified engineer to ensure accurate derating for your specific application.