Part Details for AVO75-48S3V3-4 by Advanced Energy Industries Inc
Results Overview of AVO75-48S3V3-4 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVO75-48S3V3-4 Information
AVO75-48S3V3-4 by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AVO75-48S3V3-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1576-ND
|
DigiKey | DC DC CONVERTER 3.3V 75W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
221 In Stock |
|
$30.0500 / $32.6400 | Buy Now |
DISTI #
AVO75-48S3V3-4
|
Avnet Americas | - Trays (Alt: AVO75-48S3V3-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$31.2520 / $33.1752 | Buy Now |
DISTI #
826-AVO75-48S3V3-4
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 66W 3.3V@20A 8thBrck Neg/Pin length:4.8m RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7800 / $86.5400 | Buy Now |
DISTI #
AVO75-48S3V3-4
|
Avnet Abacus | (Alt: AVO75-48S3V3-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |