Part Details for AVO75-48S2V5P-4 by Advanced Energy Industries Inc
Results Overview of AVO75-48S2V5P-4 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVO75-48S2V5P-4 Information
AVO75-48S2V5P-4 by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AVO75-48S2V5P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVO75-48S2V5P-4-ND
|
DigiKey | DC DC CONVERTER 2.5V 75W Min Qty: 224 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.8685 | Buy Now |
DISTI #
AVO75-48S2V5P-4
|
Avnet Americas | - Bulk (Alt: AVO75-48S2V5P-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7240 / $37.9224 | Buy Now |
DISTI #
826-AVO75-48S2V5P-4
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 62.5W 2.5V@25A8thBrk POS LOG/PIN 4.8mm RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1900 / $98.9300 | Buy Now |
DISTI #
AVO75-48S2V5P-4
|
Avnet Abacus | (Alt: AVO75-48S2V5P-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AVO75-48S2V5P-4
AVO75-48S2V5P-4 CAD Models
AVO75-48S2V5P-4 Part Data Attributes
|
AVO75-48S2V5P-4
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
AVO75-48S2V5P-4
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |