Part Details for AVO120-48S12PB-4L by Artesyn Embedded Technologies
Results Overview of AVO120-48S12PB-4L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVO120-48S12PB-4L Information
AVO120-48S12PB-4L by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AVO120-48S12PB-4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5868
|
Newark | 120W, 36 - 75Vin, Single, 12V@10A, 94% Eff, Eighth Brick Baseplate, Positive Logic/Pin Length:4.8Mm |Artesyn Embedded Technologies AVO120-48S12PB-4L RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6400 / $64.8400 | Buy Now |
DISTI #
000000000005108390
|
Sager | Isolated DC/DC Converters - Chassis Mount 120W 12V@10A8thBrick BP POS/Pin len:4.8mm Min Qty: 1 | 0 |
|
$49.5000 / $54.6700 | Buy Now |
Part Details for AVO120-48S12PB-4L
AVO120-48S12PB-4L CAD Models
AVO120-48S12PB-4L Part Data Attributes
|
AVO120-48S12PB-4L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AVO120-48S12PB-4L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | 1/8 BRICK PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |