Part Details for AVO120-48S12PB-4L by Advanced Energy Industries Inc
Results Overview of AVO120-48S12PB-4L by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVO120-48S12PB-4L Information
AVO120-48S12PB-4L by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AVO120-48S12PB-4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVO120-48S12PB-4L-ND
|
DigiKey | DC DC CONVERTER 12V 120W Min Qty: 224 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.9783 | Buy Now |
DISTI #
AVO120-48S12PB-4L
|
Avnet Americas | - Bulk (Alt: AVO120-48S12PB-4L) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6190 / $50.5494 | Buy Now |
DISTI #
826-AVO120-48S12PB4L
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 120W 12V@10A8thBrick BP POS/Pin len:4.8mm RoHS: Compliant | 0 |
|
$49.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9100 / $131.8700 | Buy Now |
DISTI #
AVO120-48S12PB-4L
|
Avnet Abacus | (Alt: AVO120-48S12PB-4L) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |