Part Details for AVH25MSSFE1A121604 by TE Connectivity
Results Overview of AVH25MSSFE1A121604 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVH25MSSFE1A121604 Information
AVH25MSSFE1A121604 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AVH25MSSFE1A121604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6961
|
Newark | Anti Vandal Sw, 16A, 125V, Spdt, 25.2Mm, Product Range:Avh Series, Panel Cutout Diameter:25.2Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH25MSSFE1A121604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$7.4800 | Buy Now |
DISTI #
2266-AVH25MSSFE1A121604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$24.6600 / $26.1100 | Buy Now |
DISTI #
450-AVH25MSSFE1A121604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$23.9010 / $34.1000 | Buy Now |
DISTI #
67AH6961
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Green Illuminated Ring + Power Symbol Flat Button 25mm 12V 16A Panel Mount - Bulk (Alt: 67AH6961) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 99 Partner Stock |
|
$25.2800 / $35.3200 | Buy Now |
DISTI #
2-2364702-1
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Green Illuminated Ring + Power Symbol Flat Button 25mm 12V 16A Panel Mount - Bulk (Alt: 2-2364702-1) Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7450 / $22.6577 | Buy Now |
DISTI #
655-2-2364702-1
|
Mouser Electronics | Pushbutton Switches AVH25 FLT SS MT R+P R&G 12V16A RoHS: Compliant | 93 |
|
$23.0000 / $34.1000 | Buy Now |
|
Onlinecomponents.com | AVH25 FLT SS MT R+P R&G 12V16A RoHS: Compliant |
80 Partner Stock |
|
$21.6500 / $47.4700 | Buy Now |
DISTI #
64537842
|
Verical | Push Button Switches Min Qty: 7 Package Multiple: 1 | Americas - 99 |
|
$10.4543 / $11.4198 | Buy Now |
DISTI #
61735607
|
Verical | Push Button Switches Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$23.1200 / $24.4900 | Buy Now |
|
Master Electronics | AVH25 FLT SS MT R+P R&G 12V16A RoHS: Compliant |
80 Partner Stock |
|
$21.6500 / $47.4700 | Buy Now |
Part Details for AVH25MSSFE1A121604
AVH25MSSFE1A121604 CAD Models
AVH25MSSFE1A121604 Part Data Attributes
|
AVH25MSSFE1A121604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH25MSSFE1A121604
TE Connectivity
Pushbutton Switch, SPDT, 16A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.98 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |